ADM01014

Microchip Technology
579-ADM01014
ADM01014

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg MCP1663 3.3V 300mA SEPIC DDPAK Mini-Module

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
327,33 kr 327,33 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
Voltage Regulator - Switching Regulator
1.85 V to 5.5 V
3.3 V
MCP1663
KSZ8041
Märke: Microchip Technology
Mått: 13 mm x 9.5 mm
Utgångsström: 300 mA
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 59,655 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

ADM01014 Evaluation Board

Microchip Technology ADM01014 Evaluation Board demonstrates the capabilities of the MCP1663 device, used in the SEPIC topology for applications that require a tiny form factor. The MCP1663 SEPIC converter has an output voltage set to 3.3V and is designed in a little DDPAK package. The ADM01014 Evaluation Board reduces the product design cycle time and requires external laboratory power supplies and load.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.