ADM00435

Microchip Technology
579-ADM00435
ADM00435

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg MCP1643 0.5W LED Driver Demo Board

På lager: 4

Lager:
4 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
643,65 kr 643,65 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
Voltage Regulator - Switching Regulator
350 mV to 2.5 V
MCP1643
Märke: Microchip Technology
Beskrivning/funktion: Synchronous boost LED constant current regulator
För användning med: MCP1643
Utgångsström: 25 mA, 50 mA, 75 mA, 100 mA
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 112,500 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
MXHTS:
8542330201
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.