MIKROE-3298

Mikroe
932-MIKROE-3298
MIKROE-3298

Tillverk:

Beskrivning:
Verktyg för gränssnittsutveckling LLC-SPI Click

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
103,11 kr 103,11 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: Verktyg för gränssnittsutveckling
Add-On Boards
Port Expander
Märke: Mikroe
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: RS
Mått: 42.9 mm x 25.4 mm
Gränssnittstyp: SPI
Driftspänning: 3.3 V, 5 V
Produkttyp: Interface Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-3298 LLC SPI Click

Mikroe MIKROE-3298 LLC SPI Click can be a level converter for logic signals. The topology of this logic level conversion (LLC) circuit is perfectly suited for SPI communication between devices with unmatched voltages of their logic signals. The Mikroe LLC SPI click board features passive elements and four MOSFETs, which make it a cost-effective board. This click board incorporates an SPI bus with converted logic voltage level, voltage level conversion circuitry, SPI host logic voltage level selection, and power LED indicator. The LLC SPI click board allows an arbitrary voltage level conversion in the range from 1.2V up to 10V. This click board comes in a package that includes the mikroSDK™ software and a library with all the functions. The LLC SPI click board finds its purpose in SPI logic voltage level matching between the host and the device.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.