CS-ANAVI-MP2-2

ANAVI Technology
392-CS-ANAVI-MP2-2
CS-ANAVI-MP2-2

Tillverk:

Beskrivning:
Verktyg för gränssnittsutveckling Requires some soldering. For makers interested in experimenting with mechanical switches, this kit includes one ANAVI Macro Pad 2 PCB, one acrylic enclosure, two Gateron mechanical switches, two red 3mm LEDs, and two translucent keycaps.

På lager: 8

Lager:
8 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
234,35 kr 234,35 kr

Produktattribut Attributvärde Välj attribut
ANAVI Technology
Produktkategori: Verktyg för gränssnittsutveckling
RoHS-direktivet:  
Märke: ANAVI Technology
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: BG
Produkttyp: Interface Development Tools
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8471602000
ECCN:
EAR99

Macro Pad 2

ANAVI Technology Macro Pad 2 runs on a Microchip ATtiny85, which is a reliable, low-cost, 8-bit AVR RISC-based microcontroller. The ATtiny85 is not as powerful as the ATmega32U4 or ATmega328P but is affordable. It is also reliable and is housed in a small package. This makes it popular with enthusiasts and professionals. ANAVI Macro Pad 2 uses the open-source micronucleus bootloader with the V-USB project, to provide a software-only implementation of a low-speed USB device.