MAX22505EVKIT#

Analog Devices / Maxim Integrated
700-MAX22505EVKIT#
MAX22505EVKIT#

Tillverk:

Beskrivning:
Verktyg för gränssnittsutveckling Evkit for +/- 40V USB Port Protector

Tillgänglighet

Lager:
10 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 629,22 kr 1 629,22 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Verktyg för gränssnittsutveckling
RoHS-direktivet:  
Evaluation Kits
USB Port Protector
MAX22505
Bulk
Märke: Analog Devices / Maxim Integrated
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: PH
Driftspänning: 5 V
Produkttyp: Interface Development Tools
Serie: MAX22505
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX22505EVKIT Evaluation Kit

Analog Devices Inc. MAX22505EVKIT Evaluation Kit evaluates the MAX22505, a ±40V USB port protector. The kit includes three independent sections: a high-power peripheral section, a low-power peripheral section, and a high-power host section. Each section protects a USB bus from overvoltage conditions on the USB lines. The high-power peripheral section adds external MOSFET switches to the low-power peripheral circuit, reducing losses to the power delivered to the peripheral. ADC MAX22505EVKIT powers entirely from the USB host, like a laptop, and requires no other power source. An isolated supply is offered for convenience but is not necessary in customer applications for peripheral applications. Test access points are provided to power each circuit section externally, optionally.