MAX149X1EVKIT#

Analog Devices / Maxim Integrated
700-MAX149X1EVKIT#
MAX149X1EVKIT#

Tillverk:

Beskrivning:
Verktyg för gränssnittsutveckling EVKIT for 2.75KV/5KV Isolated 20Mbps Hal

Tillgänglighet

Lager:
11 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 495,26 kr 1 495,26 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: Verktyg för gränssnittsutveckling
Evaluation Kits
RS-485
MAX14938, MAX14939, MAX14941, MAX14942, MAX14945, MAX14948
Bulk
Märke: Analog Devices / Maxim Integrated
Beskrivning/funktion: Evaluation kit for MAX149x1
Gränssnittstyp: RS-485
Driftspänning: 3.3 V
Produkttyp: Interface Development Tools
Serie: MAX149X
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9030337000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Fully Isolated Transceiver Solutions for RS-485

Analog Devices Inc. and HALO Electronics partner to offer fully isolated transceiver solutions for RS-485/Profibus high-speed industrial applications. ADI RS-485/Profibus half-duplex DP transceivers provide galvanic isolation (2750V or 5000V), improving communications by breaking ground loops. This reduces noise caused by significant differences in ground potential between ports.

MAX149X1EVKIT Evaluation Kit

Analog Devices MAX149X1EVKIT Evaluation Kit is a fully assembled and tested PCB that demonstrates the functionality of the MAX14938 isolated RS-485/Profibus™ transceiver. The Analog Devices Evaluation Kit operates from a single 3.3V supply and features an onboard isolated power supply to power the secondary side of the circuit.