MIKROE-2890

Mikroe
932-MIKROE-2890
MIKROE-2890

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för konvertering Hz to V click

På lager: 1

Lager:
1 Kan skickas omedelbart
Fabrikens ledtid:
15 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
299,97 kr 299,97 kr

Produktattribut Attributvärde Välj attribut
Mikroe
Produktkategori: IC-utvecklingsverktyg för konvertering
RoHS-direktivet:  
Add-On Boards
Voltage to Frequency / Frequency to Voltage
TC9400
3.3 V, 5 V
Märke: Mikroe
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: RS
Mått: 57.15 mm x 25.4 mm
Produkttyp: Data Conversion IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: mikroBUS
Enhetens vikt: 45,583 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
MXHTS:
8473300499
ECCN:
EAR99

MIKROE-2890 Hz to V click

Mikroe MIKROE-2890 Hz to V Click Board converts signal input frequency with virtually any wave shape to a DC voltage output, with a level proportional to the input frequency. Mikroe MIKROE-2890 has a linear response, and by applying a 10Hz to 10kHz signal on its input, the Click board generates a 0V to 3.3VDC voltage. The Hz to V click features very good linearity and temperature stability and covers a wide input frequency range from 10Hz to 10kHz.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.