MAX11192EVKIT#

Analog Devices / Maxim Integrated
700-MAX11192EVKIT#
MAX11192EVKIT#

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för konvertering EVKIT for a 12 bits 2Msps differential S

Tillgänglighet

Lager:
10 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 026,45 kr 1 026,45 kr

Produktattribut Attributvärde Välj attribut
Analog Devices Inc.
Produktkategori: IC-utvecklingsverktyg för konvertering
RoHS-direktivet:  
Evaluation Kits
ADC
MAX11192
12 V
Bulk
Märke: Analog Devices / Maxim Integrated
Beskrivning/funktion: Evaluates the MAX11192 dual channel SAR ADC
Gränssnittstyp: SPI
Produkttyp: Data Conversion IC Development Tools
Serie: MAX11192
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 245,240 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX11192/95/98 Evaluation Kit

Analog Devices MAX11192/95/98 Evaluation Kits are designed to evaluate the 12-bit (MAX11192), 14-bit (MAX11195), or 16-bit (MAX11198), 2-channel, 2Msps, fully differential simultaneously sampling SAR ADCs. These kits include an evaluation board and a GUI communicating from the target device to the PC. Each evaluation kit is connected to a ZedBoard™ through a low-pin-count FMC connector. Each evaluation kit can be powered by a 12V supply from ZedBoard or an external power supply. The Analog Devices MAX11192/95/98 Evaluation Kit GUI allows different sample sizes, adjustable sampling rates, and graphing software that includes the FFT and histogram of the sampled signals.