OPAMPEVM-SOT23SHDN

Texas Instruments
595-OPAMPVMSOT23SHDN
OPAMPEVM-SOT23SHDN

Tillverk:

Beskrivning:
IC-utvecklingsverktyg för förstärkare Univ EVM for Single/ Dual Op Amp

På lager: 5

Lager:
5 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1   Maximalt: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
60,93 kr 60,93 kr

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: IC-utvecklingsverktyg för förstärkare
RoHS-direktivet:  
Universal Evaluation Boards
Operational Amplifiers
Op Amp with SOT23-6 package
Bulk
Märke: Texas Instruments
Beskrivning/funktion: OPAMPEVM-SOT23SHDN is a general purpose blank circuit board that simplifies evaluation of surface-mount op amps that use a shutdown terminal
Produkttyp: Amplifier IC Development Tools
Serie: OPAMP-SOT23SHDN
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9030820000
CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

OPAMPEVM-SOT23SHDN Evaluation Board

Texas Instruments OPAMPEVM-SOT23SHDN Evaluation Board is a general-purpose blank circuit board that simplifies the evaluation of surface-mount op-amps that use a shutdown terminal. The Texas Instruments OPAMPEVM-SOT23SHDN design allows many different circuits to be constructed easily and quickly. The board has four separate circuit development areas that can be snapped apart and separated. One of the areas is designed explicitly for SOT23-6 package op-amps, and the other three support SOIC-8, SOIC-14, and MSOP-10 type packages.

Universal Operational Amplifier EVMs

Texas Instruments Universal Operational Amplifier Evaluation Modules (EVM) are general purpose blank circuit boards that simplify the evaluation of operational amplifiers. Each evaluation module board design allows many different circuits to be constructed easily and quickly. Each of these boards has up to four separate circuit development areas that can be snapped apart and separated. These boards support PDIP-8, PDIP-14, PDIP-16, SOIC-8, SOIC-14, SOIC-16, SOT23-6, MSOP-8, MSOP-10, TSSOP-14 and TSSOP-16 packages.