STEVAL-SPIN3202

STMicroelectronics
511-STEVAL-SPIN3202
STEVAL-SPIN3202

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg STSPIN32F0A advanced 3-phase BLDC driver with embedded STM32 MCU single shunt ev

På lager: 14

Lager:
14 Kan skickas omedelbart
Fabrikens ledtid:
3 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
499,66 kr 499,66 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
Brushless DC Motion Controller
7 V to 45 V
STD140N6F7, STSPIN32F0A
STEVAL-SPIN3202
Märke: STMicroelectronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IT
Utgångsström: 15 A
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 43,500 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504409590
CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
3A991.a.2

Motor Control Solutions

STMicroelectronics Motor Control Solutions are a portfolio of products for low-voltage motor control applications. These products include monolithic driver ICs, power MOSFETs, IGBTs, gate drivers, power modules, and dedicated microcontrollers to address a broad range of applications. STMicroelectronics has boards and reference designs for Low Voltage Motors, which include < 100V all the way to High Voltage Motors 600V up to 1200V. Permanent Magnet synchronous motors and Brushless DC motors are replacing DC brush motors in more applications for advantages like higher efficiency, quieter operation, and better reliability. Despite the different structures, all three-phase permanent magnet motors (BLDC, PMSM) are driven by a pulse-width-modulated (PWM) three-phase bridge (three half-bridges) to supply the motor with variable frequency and amplitude of voltages and currents.

STEVAL-SPIN3202 3-Phase BLDC Driver Board

STMicroelectronics STEVAL-SPIN3202 3-Phase BLDC Driver Board is designed to be compatible with STSPIN32F0A and STD140N6F7 MOSFETs. This STEVAL-SPIN3202 driver board provides an affordable solution for the implementation of low voltage motor driving applications. The STEVAL-SPIN3202 3-Phase BLDC driver board features an over-current comparator, bus voltage sensing, single shunt current sensing, digital Hall sensors, and an encoder input. Typical applications include fans, drones, power tools, smart manufacturing equipment, and battery-powered home appliances.