EH301-KIT

Advanced Linear Devices
585-EH301-KIT
EH301-KIT

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg Kit (1:EH301/EH301A 2:EHJ1C/EHJ2C)

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
13 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2.558,01 kr 2.558,01 kr

Produktattribut Attributvärde Välj attribut
Advanced Linear Devices
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Kits
Energy Harvesting
EH301, EH301A
EH301
Märke: Advanced Linear Devices
Beskrivning/funktion: Kit contains (1 each of EH301 & EH301A, 2 each of EHJ1C & EHJ2C)
För användning med: EH301, EH301A, EHJ1C, EHJ2C
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8537109899
CNHTS:
8543909000
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99

EH300 / EH301 EPAD Energy Harvesting Modules

Advanced Linear Devices EH300 / EH301 EPAD® Energy Harvesting™ Modules accept energy from many types of electrical energy sources and store this energy to power conventional 3.3V and 5.0V electrical circuits and systems. These modules are completely self-powered and always in the active mode. They are intended for low power intermittent duty cycle sampled data or condition-based monitoring/ extreme lifespan applications. This series accepts instantaneous input voltages ranging from 0.0V to +/-500V AC or DC as well as input currents from 200nA to 400mA from energy harvesting sources that produce electrical energy ineither a steady or an intermittent and irregular manner with varying source impedances. The EH300 / EH301 modules condition the stored energy to provide power at output voltage and current levels that are within the limits of a particular electronic system power supply specifications.