STEVAL-LLL004V1

STMicroelectronics
511-STEVAL-LLL004V1
STEVAL-LLL004V1

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg 75 W digitally controlled constant current LED driver reference design

På lager: 3

Lager:
3 Kan skickas omedelbart
Fabrikens ledtid:
52 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Partier som är större än 3 kommer att omfattas av ett krav på minimibeställning.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 377,00 kr 1 377,00 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Development Boards
STM32F071CBT6, STD11N60M2-EP, VIPER012LS
ARM Cortex M0
85 VAC to 265 VAC
STEVAL-LLL004V1
Bulk
Märke: STMicroelectronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IT
Utgångsström: 500 mA
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 235,200 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
9030333800
ECCN:
3A991.a.2

STEVAL-LLL004V1 LED Driver

STMicroelectronics STEVAL-LLL004V1 LED Driver is a digitally controlled constant current LED driver. The PFC stage and the two DC-DC converters are designed to work in transition mode to optimize efficiency. The STMicroelectronics LED driver can deliver 75W of output power.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.