STEVAL-ILL061V1

STMicroelectronics
511-STEVAL-ILL061V1
STEVAL-ILL061V1

Tillverk:

Beskrivning:
LED-belysningsutvecklingsverktyg High brightness RGB LED array driver with local dimming and diagnostics based on

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
487,45 kr 487,45 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: LED-belysningsutvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
L7981
LED1642GW
6 V to 28 V
STEVAL-ILL061V1
Bulk
Märke: STMicroelectronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IT
Produkttyp: LED Lighting Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 37 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008000
USHTS:
9030333800
ECCN:
3A991.a.2

STEVAL-ILL061V1 Lighting Development Tool

STMicroelectronics STEVAL-ILL061V1 lighting development tool is a high brightness RGB LED array driver system evaluation board. STMicroelectronics STEVAL-ILL061V1 features local dimming and diagnostics based on independent PWM LED driver controlled through an microcontroller SPI interface. An ST DC-DC converter provides the voltages/power for overall functioning of the board.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.