P-NUCLEO-IOD02A1

STMicroelectronics
511-P-NUCLEO-IOD02A1
P-NUCLEO-IOD02A1

Tillverk:

Beskrivning:
Utvecklingsverktyg med multifunktionssensor STM32 Nucleo pack for IO-Link device applications based on L6364Q transceiver, i

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
52 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
755,59 kr 755,59 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Utvecklingsverktyg med multifunktionssensor
RoHS-direktivet:  
Evaluation Kits
STM32L452RE
Bulk
Märke: STMicroelectronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IT
Produkttyp: Multiple Function Sensor Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 83 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8473301180
ECCN:
EAR99

P-NUCLEO-IOD02A1 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-IOD02A1 STM32 Nucleo Pack consists of the X-NUCLEOIOD02A1 and X-NUCLEO-IKS02A1 expansion boards stacked on the NUCLEOL452RE development board. The P-NUCLEO-IOD02A1 can be used for evaluation purposes and as a development environment.

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.