EA QUICKUNITFT101C

Display Visions
790-QUICKUNITFT101C
EA QUICKUNITFT101C

Tillverk:

Beskrivning:
Visningsutvecklingsverktyg 10.1 in TFT Dev Kit Intelligent Display

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7.739,65 kr 7.739,65 kr

Produktattribut Attributvärde Välj attribut
Display Visions
Produktkategori: Visningsutvecklingsverktyg
RoHS-direktivet:  
Starter Kits
3.3 V
I2C, RS-232, SPI, USB
Bulk
Märke: Display Visions
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: DE
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Produkttyp: Display Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Del # Alias: QUICKUNITFT101C
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8531204090
CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
MXHTS:
85312001
ECCN:
EAR99

uniTFT 10.1" Starter Kit

DISPLAY VISIONS uniTFT 10.1" Starter Kit includes connection board for 3.3V, a suitable USB cable, and built-in RTC including battery back up. The Starter Pack also includes a USB driver and the uniSKETCH layout software for Windows with lots of examples and documentation.

EA uniTFT Highend HMI Intelligent Displays

DISPLAY VISIONS EA uniTFT Highend HMI Intelligent Displays feature 5" IPS with 800x480 dots, 7" IPS with 1024x600 dots, and 10.1" IPS with 1280x800 dots. These high-end displays consist of Human Machine Interface (HMI) units with touch, high-end HMI up to 10.1", easy and fast starting, and also include the WYSIWYG tool for Windows. The EA uniTFT high-end displays are suitable for a wide range of applications in industry, medical technology, and the consumer sector.