SR5E1-EVBE7000P

STMicroelectronics
511-SR5E1-EVBE7000P
SR5E1-EVBE7000P

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM Standalone evaluation board for SR5E1 in QFP176

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 2

Lager:
2 Kan skickas omedelbart
Minst: 1   Flera: 1   Maximalt: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7 007,07 kr 7 007,07 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
Evaluation Boards
ARM Cortex M7
SR5E1E7 Stellar E1
Bulk
Märke: STMicroelectronics
Databussbredd: 32 bit
För användning med: QFP-176 Package SR5 E1 Line of Stellar Electrification Automotive MCUs
Gränssnittstyp: CAN, I2C, SPI, UART
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 150 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
8543906800
ECCN:
EAR99

SR5E1-EVBE7000P Evaluation Board

STMicroelectronics SR5E1-EVBE7000P Evaluation Board enables access to all the functionalities of the SR5E1E7 Stellar E1 automotive MCU in a QFP176 package. This board offers high-resolution timers, DAR, SAR-ADC, and SD-ADC connectors for convenient testing of control loop applications, harnessing the efficiency of the Stellar E1 MCU. The SR5E1-EVBE7000P board provides FDCAN channels, LIN, UART, I²C, and SPI standard communication interface, as well as LED and buttons for user controls. This board, as a standalone unit, is intended for bench/laboratory use and has been designed using normal temperature-specified components. The evaluation board is supported by StellarStudio, an Eclipse-based Integrated Development Environment (IDE) with multiple free application examples ready to use. The StellarStudio IDE provides a comprehensive framework to design, build, and deploy embedded applications.