System-on-Modules - SOM

 System-on-Modules - SOM
System On Module solutions are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many system on module manufacturers including Analog Devices, Digi International, Raspberry Pi, Seeed Studio, Trenz Electronic, Xilinx & more.  
More...

Please view our large selection of system on module products below.
Resultat: 1 562
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Formfaktor Processormärke Processortyp Frekvens Maximal RAM-kapacitet Installerat RAM-minne Driftspänning Gränssnittstyp Minsta drifttemperatur Maximal drifttemperatur Mått Förpackning
Ezurio System-on-Modules - SOM Nitrogen93 SMARC SOM: i.MX 93 Dual / 2GB / 16GB eMMC / IF573 / -40 to +85 C 20På lager
Min.: 1
Multipla: 1
Max.: 15

Nitrogen93 SMARC SMARC 2.2 NXP ARM Cortex A55, ARM Cortex M33 2.4 GHz, 5 GHz, 6 GHz 2 GB 5 V GPIO, I2C, SPI, UART - 40 C + 85 C 82 mm x 50 mm Tray
Ezurio System-on-Modules - SOM Nitrogen93 SMARC SOM: i.MX 93 Dual / 2GB / 16GB eMMC / NX611 / -40 to +85 C 17På lager
Min.: 1
Multipla: 1
Max.: 15

Nitrogen93 SMARC SMARC 2.2 NXP ARM Cortex A55, ARM Cortex M33 2.4 GHz, 5 GHz, 6 GHz 5 V CAN, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Ezurio System-on-Modules - SOM Tungsten510 SMARC SOM: Genio 510 / 4GB / 16GB eMMC / MT320 / 0 to +70 C 17På lager
Min.: 1
Multipla: 1
Max.: 15

Tungsten510 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 4 GB 5 V CAN, GPIO, I2C, SPI, UART 0 C + 70 C 82 mm x 50 mm Tray
Ezurio System-on-Modules - SOM Tungsten510 SMARC SOM: Genio 510 / 8GB / 16GB eMMC / MT320 / -40 to +85 C 13På lager
Min.: 1
Multipla: 1
Max.: 13

Tungsten510 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 8 GB 8 GB 5 V GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Ezurio System-on-Modules - SOM Tungsten700 SMARC SOM: Genio 700 / 4GB / 16GB eMMC / MT320 / 0 to +70 C 9På lager
Min.: 1
Multipla: 1
Max.: 9

Tungsten700 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 4 GB 4 GB 5 V GPIO, I2C, SPI, UART, USB 0 C + 70 C 82 mm x 50 mm Tray
Ezurio System-on-Modules - SOM Tungsten700 SMARC SOM: Genio 700 / 8GB / 16GB eMMC / MT320 / -40 to +85C 25På lager
Min.: 1
Multipla: 1
Max.: 15

Tungsten700 SMARC SMARC 2.2 MediaTek ARM Cortex A78, ARM Cortex A55 2.4 GHz, 5 GHz 8 GB 8 GB 5 V GPIO, I2C, SPI, UART, USB - 40 C + 85 C 82 mm x 50 mm Tray
Digi CC-WMX-JN69-NN
Digi System-on-Modules - SOM i.MX6UL-2, 528 MHz, Industrial Temp, 512 MB SLC NAND, 512 MB DDR3, Dual 10/100 Ethernet, 802.11a/b/g/n/ac, Bluetooth 5 40På lager
Min.: 1
Multipla: 1
ConnectCore 6UL NXP PF3000 528 MHz Ethernet, GPIO, I2C, SPI, UART, USB - 40 C + 85 C 29 mm x 29 mm x 3.5 mm
MNT Research System-on-Modules - SOM This is the MNT Reform CM4 Raspberry Pi Adapter (Raspberry Pi processor module not included!). Includes internal HDMI to eDP adapter for MNT Reform. 43På lager
Min.: 1
Multipla: 1

MNT Reform Amlogic A311D, ARM Mali G52 MP4 1.8 GHz, 2.2 GHz 4 GB 4 GB Ethernet, PCIe, USB 3.0 68 mm x 67.5 mm
BECOM Systems System-on-Modules - SOM CM-BF527-C-C-Q50S64F8 3På lager
Min.: 1
Multipla: 1
: 50

Blackfin ADI ADSP-BF527KBCZ 600 MHz 64 MB 0 GB 3.3 V 0 C + 70 C 36 mm x 31 mm Reel, Cut Tape
Critical Link System-on-Modules - SOM Cyclone V SoC module w/ 110KLE ALTERA CYCLONE V SOC 1På lager
Min.: 1
Multipla: 1

MitySOM-5CSX Small Form Factor Intel Cyclone V SX-U672 800 MHz 1 GB 0 GB 5 V - 40 C + 85 C 82 mm x 39 mm Bulk
Critical Link System-on-Modules - SOM SOM with TI Sitara AM62A7, 1.4GHz, 2GB DDR4 RAM, Industrial Temp 2På lager
Min.: 1
Multipla: 1

ARM Arm Cortex-A53 1.4 GHz 2 GB 3.2 V to 3.5 V CAN, I2C, SPI, UART, USB - 40 C + 85 C 69.6 mm x 38.1 mm
SoMLabs System-on-Modules - SOM VisionSOM module, STM32MP157A @ 650MHz, 512MB RAM, microSD, WiFi/BT, 0...+70C 1På lager
Min.: 1
Multipla: 1
STMicroelectronics STM32MP157A 209 MHz, 800 MHz 512 MB 5 V Ethernet, I2C, SPI, USB 0 C + 70 C 67 mm x 32 mm x 4 mm
iWave Global System-on-Modules - SOM RZ/G2UL OSM-M SOM with 2GB LPDDR4, 16GB eMMC, Industrial grade 3På lager
Min.: 1
Multipla: 1
Max.: 3

iW-G53M 110 mm x 75 mm 1.5 GHz 5 V I2C, SPI, UART, USB - 40 C + 85 C
iWave Global System-on-Modules - SOM i.MX 8 QuadMax SMARC SOM with 8GB LPDDR4, 32GB eMMC Flash, 802.11ac Wi-Fi+BLE5.0 - boot code
2På lager
Min.: 1
Multipla: 1
Max.: 2

iW-G27M SMARC R2.0 NXP i.MX 8QuadMax 264 MHz, 1.2 GHz, 1.6 GHz 8 GB 8 GB 5 V Audio, CAN, Ethernet, GPIO, I2C, PCIe, SPI, UART, USB - 40 C + 80 C 82 mm x 50 mm
Ezurio System-on-Modules - SOM SMARC SOM: i.MX8M MINI Quad / 4GB / 16GB eMMC / NX611/ -40 to +85C 1På lager
Min.: 1
Multipla: 1
Max.: 1

Nitrogen8M Mini SMARC SMARC 2.2 NXP ARM Cortex A53, ARM Cortex M4 Tray
Ezurio System-on-Modules - SOM SMARC SOM: i.MX8M MINI Quad / 4GB / 16GB eMMC / -40 to +85C 7På lager
Min.: 1
Multipla: 1
Max.: 7

NXP i.MX 8M Mini Quad 6 GHz 4 GB 5 V - 40 C + 85 C 82 mm x 50 mm Tray
Critical Link System-on-Modules - SOM SOM with TI Sitara AM6252, 1.4GHz, 2GB DDR4 RAM, Commercial Temp 2På lager
Min.: 1
Multipla: 1

ARM Arm Cortex M4F 1.4 GHz 2 GB 3.2 V to 3.5 V I2C, CAN, SPI, USB, UART 0 C + 70 C 69.6 mm x 38.1 mm
Toradex System-on-Modules - SOM 00741200VerdinAM62D1GBIT
248På beställningen
Min.: 1
Multipla: 1

Verdin AM62 Texas Instruments AM625 400 MHz, 1.4 GHz 1 GB 1 GB 3.3 V, 5 V CAN, GPIO, I2C, I2S, SDIO, SPI, UART - 40 C + 85 C 69.6 mm x 35 mm x 6 mm Bulk
Coral System-on-Modules - SOM CORAL TPU M.2 B+M MODULE//G650-04686-01
1 112Förväntad 2026-05-21
Min.: 1
Multipla: 1

M.2 2280 B+M 500 MHz 3.3 V M.2, PCIe - 20 C + 85 C 80 mm x 22 mm x 2.3 mm
Onion System-on-Modules - SOM Omega2S+ Module, Surface Mount Package
9 801Förväntad 2026-05-13
Min.: 1
Multipla: 1
: 500

Omega2 MediaTek MT7688A 580 MHz 128 MB 128 MB 3.3 V GPIO, I2C, I2S, SPI, UART, USB, WiFi - 10 C + 55 C 34 mm x 20 mm x 2.8 mm Reel, Cut Tape, MouseReel
ReFLEX CES System-on-Modules - SOM Ares SoM is an Agilex SoC F-Series system-on-module, based on the Intel Agilex 7 FPGA SoC F-Series FPGA
3Förväntad 2026-06-19
Min.: 1
Multipla: 1

Agilex F-Series Intel AGFB012R24C2I2V 1.43 GHz 24 GB 24 GB 7 V to 15 V Ethernet, I2C, RGMII, SPI, UART, USB 2.0 OTG 0 C + 70 C 107 mm x 85 mm
ReFLEX CES System-on-Modules - SOM System-On-Module (SoM), Agilex 7 F-Series SoC 1.2MLE and 2.7MLE, R24C package, 3x banks DDR4, 32x transceivers 32Gbps or 24x 58G PAM4, 84x LVDS + 140 FPGA GPIOs, Industrial Temp grade
3Förväntad 2026-06-08
Min.: 1
Multipla: 1

Agilex F-Series
Analog Devices System-on-Modules - SOM Talise RF System on Module
14Förväntad 2026-05-21
Min.: 1
Multipla: 1

Xilinx Zynq Ultrascale+ MPSoC 1.5 GHz 4 GB 4 GB 12 V Ethernet, Micro SD, USB 2.0 - 40 C + 65 C Bulk
Analog Devices System-on-Modules - SOM RF System on Module
135På beställningen
Min.: 1
Multipla: 1

ADRV9361 100 mm x 62 mm Xilinx XC7Z035-L2FBG676I 800 MHz, 6 GHz 1 GB 1 GB 4.5 V to 5.5 V Ethernet, SDIO, UART, USB 2.0 - 40 C + 85 C 100 mm x 62 mm Bulk

GHI Electronics System-on-Modules - SOM SITCore SCM20260E SoM
240Förväntad 2026-05-21
Min.: 1
Multipla: 1

SMD GHI Electronics SC202060B 480 MHz 32 MB 32 MB 3.3 V Ethernet, CAN, GPIO, I2C, PWM, SPI, UART, USB - 40 C + 85 C 1.8 in x 1.55 in Tray