- 20 C Enkortsdatorer

Resultat: 87
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Serie Formfaktor Processormärke Processortyp Kärna Frekvens Maximal RAM-kapacitet Installerat RAM-minne Driftspänning Gränssnittstyp Minsta drifttemperatur Maximal drifttemperatur Mått Förpackning

Axiomtek Enkortsdatorer Pico-ITX SBC with Intel Core Ultra 7 processor 155U, HDMI, LVDS, GbE LAN, 2.5GbE LAN, and heatsink
3På beställningen
Min.: 1
Multipla: 1

M.2 Intel Core Ultra 7 12 V PCIe, USB - 20 C + 60 C 100 mm x 72 mm Bulk
Seeed Studio Enkortsdatorer A607 Carrier Board for Jetson Orin NX/Nano - 2x GbE, CAN/RS232/RS485, 6x USB, M.2 Key M, WiFi/BlueTooth, 12-36V DC
5På beställningen
Min.: 1
Multipla: 1
A607 12 V to 36 V Audio, Bluetooth, CAN, I2C, M.2, RS-232/485, USB 2.0, USB 3.0, USB 3.0 Type-C, WiFi - 20 C + 75 C 115 mm x 105 mm

EDATEC Enkortsdatorer Industrial Single Board Computer Based on Raspberry Pi CM0,without Wi-Fi & Bluetooth, 512MB DDR and Without eMMC.
10På beställningen
Min.: 1
Multipla: 1
Nej
ED-CM0NANO ARM Cortex A53 1 GHz 512 MB 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 50 mm
IEI Enkortsdatorer LGA1150 Intel Core i7/i5/i3, Pentium and Celeron CPU per Intel H81, DDR3, VGA, Dual PCIe GbE, USB 2.0, COM, LPT, SATA 6Gb/s, HD Audio, ECO packing, RoHS Ledtid för icke lagerfört 5 Veckor
Min.: 50
Multipla: 50

IMB-H810 Micro-ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 16 GB 0 GB - 20 C + 60 C 244 mm x 244 mm
IEI Enkortsdatorer Full-size PICMG 1.3 CPU Card supports LGA1151 Intel Core i7/i5/i3/Pentium /Celeron CPU per Intel Q170, DDR4, VGA/IDP, Dual Intel PCIe GbE, USB3.0, SATA 6Gb/s, PCIe mini, mSATA, HD Audio, iAMT and RoHS Ledtid för icke lagerfört 7 Veckor
Min.: 1
Multipla: 1

PCIE-Q170 PICMG 1.3 Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 5 V/12 V - 20 C + 60 C 338 mm x 126 mm
Asus Enkortsdatorer 3.5-inch single-board computer with IntelCore Ultra 5-135U, DDR5-5600, DP, HDMI, USB-C, LVDS/eDP, dual LAN, multiple COM ports, M.2 B/E/M-key, nano-SIM and 936V DC-input support.

3.5 in Intel Core Ultra 5 4.4 GHz 64 GB 9 V to 36 V HDMI, USB - 20 C + 60 C 146 mm x 105 mm
Asus Enkortsdatorer 3.5-inch single-board computer with IntelCore Ultra 5-235U, DDR5-6400, DP, HDMI, USB-C, LVDS/eDP, dual LAN, multiple COM ports, M.2 B/E/M-key, nano-SIM and 936V DC-input support.

3.5 in intel Ultra 5 4.9 GHz 9 V to 36 V HDMI, USB - 20 C + 60 C 146 mm x 105 mm
Asus Enkortsdatorer 3.5-inch single-board computer with IntelCore Ultra 7-165U, DDR5-5600, DP, HDMI, USB-C, LVDS/eDP, dual LAN, multiple COM ports, M.2 B/E/M-key, nano-SIM and 936V DC-input support.

3.5 in Intel Core Ultra 7 4.9 GHz 64 GB 9 V to 36 V - 20 C + 60 C 146 mm x 105 mm
Asus Enkortsdatorer 3.5-inch single-board computer with IntelCore Ultra 7-265U, DDR5-6400, DP, HDMI, USB-C, LVDS/eDP, dual LAN, multiple COM ports, M.2 B/E/M-key, nano-SIM and 936V DC-input support.

3.5 in Intel Core Ultra 7 5.3 GHz 64 GB 9 V to 36 V - 20 C + 60 C 146 mm x 105 mm
Seeed Studio Enkortsdatorer reComputer Industrial J2012- Fanless Edge AI Device with Jetson Xavier NX 16GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1

NVIDIA Carmel, Volta ARM v8.2, CUDA, Tensor 12 V to 24 V USB - 20 C + 60 C 159 mm x 155 mm x 57 mm
Seeed Studio Enkortsdatorer reComputer Super J3010 - Advanced Edge AI Computer with NVIDIA Jetson Orin Nano 4GB Ledtid för icke lagerfört 4 Veckor
Min.: 1
Multipla: 1

ARM Cortex-A78AE 1.7 GHz USB - 20 C + 65 C 69..6 mm x 45 mm
Seeed Studio Enkortsdatorer reComputer Super J3011 - Advanced Edge AI Computer with NVIDIA Jetson Orin Nano 8GB Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1

ARM Cortex-A78AE 1.7 GHz USB - 20 C + 65 C 69..6 mm x 45 mm
Axiomtek Enkortsdatorer Pico-ITX SBC with Intel processor N97 (2.0 to 3.6 GHz, 6MB cache, 12W), 8GB LPDDR5, HDMI, LVDS, and two 2.5GbE LAN (without heatsink) Ledtid för icke lagerfört 3 Veckor
Min.: 1
Multipla: 1

Intel 3.6 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek Enkortsdatorer Pico-ITX SBC with Intel Core i3-N305 processor (1.0 to 3.8 GHz, 6MB cache, 9W), 8GB LPDDR5, HDMI, LVDS, and two 2.5GbE LAN (without cooler) Ledtid för icke lagerfört 3 Veckor
Min.: 1
Multipla: 1

Intel 3.8 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek Enkortsdatorer Pico-ITX SBC with Intel processor N97 (2.0 to 3.6 GHz, 6MB cache, 12W), 8GB LPDDR5, HDMI, LVDS, two 2.5GbE LAN, and heatsink Ledtid för icke lagerfört 1 vecka
Min.: 1
Multipla: 1

Intel 3.6 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek Enkortsdatorer Pico-ITX SBC with Intel Core i3-N305 processor (1.0 to 3.8 GHz, 6MB cache, 9W), 8GB LPDDR5, HDMI, LVDS, two 2.5GbE LAN, and cooler Ledtid för icke lagerfört 3 Veckor
Min.: 1
Multipla: 1

Intel 3.8 GHz 12 V Ethernet, USB - 20 C + 70 C 100 mm x 72 mm
Axiomtek Enkortsdatorer Pico-ITX SBC with Intel Pentium processor N4200 (1.1 to 2.5 GHz, 2MB Cache, 6W), LVDS, HDMI, GbE LAN, 3 USB 3.0 and 2 USB 2.0 without heatsink Ledtid för icke lagerfört 12 Veckor
Min.: 1
Multipla: 1

PICO316 Pico-ITX Intel Pentium N4200 Pentium N4200 1.1 GHz to 2.5 GHz 8 GB 0 GB 5 V Audio, Ethernet, HDMI, I2C, LVDS, mSATA, PCIe, RS-232, SATA, USB 2.0, USB 3.0 - 20 C + 60 C 100 mm x 72 mm x 1.6 mm
Penguin Edge Enkortsdatorer
N/A
Min.: 1
Multipla: 1

Qualcomm APQ8016 ARM Cortex A53 1.2 GHz 1 GB 1 GB 12 V Bluetooth, Ethernet, GPIO, I2C, I2S, JTAG, LVDS, micro HDMI, MIPI-CSI, RS-485, SPI, UART, USB 2.0, WiFi - 20 C + 70 C 85 mm x 54 mm
Penguin Edge Enkortsdatorer Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.
N/A
Min.: 1
Multipla: 1

IFC6309 Qualcomm APQ8016E ARM Cortex A53 1.2 GHz 1 GB 12 V GPIO, I2C, SPI, UART, USB - 20 C + 70 C 85 mm x 54 mm
Penguin Edge Enkortsdatorer Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.
N/A
Min.: 1
Multipla: 1

IFC6309 Qualcomm APQ8016E ARM Cortex A53 1.2 GHz 1 GB 12 V GPIO, I2C, SPI, UART, USB - 20 C + 70 C 85 mm x 54 mm
Penguin Edge Enkortsdatorer Inforce 6560 SBC (Board Only) Snapdragon 660 processor,;Android OS, 3GB LPDDR4, 32GB eMMC Board Only. No MIPI-;DSI, Sensors, GbE, PoE Header and 3rd MIPI-CSI connector.
N/A
Min.: 1
Multipla: 1

IFC6309 Qualcomm APQ8016E ARM Cortex A53 1.2 GHz 1 GB 1 GB 12 V Bluetooth, Ethernet, GPIO, I2C, I2S, JTAG, LVDS, micro HDMI, MIPI-CSI, RS-485, SPI, UART, USB 2.0, WiFi - 20 C + 70 C 85 mm x 54 mm

AAEON UP Enkortsdatorer UP Xtreme.I7-8565U (V0 stepping).16GB RAM.64GB eMMC.w/Cooler.A1.0 Ej på lager
Min.: 1
Multipla: 1

UPX-Edge 190 mm x 130 mm x 78.6 mm Intel Core i7 Core i7 16 GB 16 GB 12 V to 60 V Ethernet, RS-232/422/485, USB - 20 C + 70 C 190 mm x 130 mm x 78.6 mm
Eurotech Enkortsdatorer CPU-521-17: MINI ITX SBC INTEL CELERON 3955U 2.0GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -20/+70 (Temperature Screened) W/O HEATSINK W/O CABLES ROHS Ej på lager
Min.: 50
Multipla: 50

CPU-521-17 Mini-ITX Intel Celeron 3955U Celeron 3955U 2 GHz 16 GB 0 GB 12 V - 20 C + 70 C 170 mm x 170 mm
Eurotech Enkortsdatorer CPU-521-17: MINI ITX SBC INTEL CORE i5-6300U 2.4GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -20/+70 (Temperature Screened) W/O HEATSINK W/O CABLES ROHS Ej på lager
Min.: 50
Multipla: 50

CPU-521-17 Mini-ITX Intel Core i5-6300U Core i5-6300U 2.4 GHz 16 GB 0 GB 12 V - 20 C + 70 C 170 mm x 170 mm
Eurotech Enkortsdatorer CPU-521-17: MINI ITX SBC INTEL CORE i7-6600U 2.4GHZ 2CORE 2xDDR3L-SODIMM (NO RAM) -20/+70 (Temperature Screened) W/O HEATSINK W/O CABLES ROHS Ej på lager
Min.: 50
Multipla: 50

CPU-521-17 Mini-ITX Intel Core i7-6600U Core i7-6600U 2.6 GHz 16 GB 0 GB 12 V - 20 C + 70 C 170 mm x 170 mm