LPDDR4 Enkortsdatorer

Resultat: 45
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Serie Formfaktor Processormärke Processortyp Kärna Frekvens Maximal RAM-kapacitet Installerat RAM-minne Driftspänning Gränssnittstyp Minsta drifttemperatur Maximal drifttemperatur Mått Förpackning
IBASE Enkortsdatorer NXP i.MX 93 Cortex-A55 Dual processor, 1.7GHz,2GB LPDDR4 on board, 32GB eMMC on board (up to 256GB),2x RJ45 GbE LAN,1x I2C, 2x USB2.0 (Type-A),3x COM port, 1x 4-wire UART or 2-wire UART + I2C,1x M.2 E-Key (2230) for WiFi/BT Module,1x Micro SD slot 4På lager
Min.: 1
Multipla: 1

2.5 in ARM ARM Cortex-A55, ARM-Cortex-M33 ARM Cortex-A55, ARM-Cortex-M33 1.7 GHz 12 V, 24 V CAN, I2C, UART, USB - 40 C + 85 C 100 mm x 72 mm
Grinn Enkortsdatorer Grinn-AstraOneSBC-1680
4På lager
Min.: 1
Multipla: 1

Astra Arm Cortex-A73 2.1 GHz 4 GB 4 GB 12 V to 24 V Ethernet, I2C, SDIO, SPI, UART, USB - 20 C + 70 C 100 mm x 72 mm Bulk
Grinn Enkortsdatorer Grinn-GenioBoard-700 3På lager
Min.: 1
Multipla: 1

Genio ARM Cortex-A55, ARM Cortex-A78 4 GB 4 GB 5 V to 20 V Ethernet, I2C, SDIO, SPI, UART, USB - 20 C + 70 C 87.35 mm x 56.2 mm Bulk
BeagleBoard by Seeed Studio Enkortsdatorer BeagleBoard BeagleV-Ahead Open-Source RISC-V SBC 912På lager
Min.: 1
Multipla: 1

T-Head Xuantie C910 RISC-V 1.85 GHz 4 GB 4 GB 5 V Bluetooth, CSI, DSI, Ethernet, GPIO, JTAG, mikroBUS, Micro SD, Micro USB, Mini HDMI, UART, WiFi 0 C + 60 C 96.5 mm x 60.5 mm x 21.1 mm
DFRobot Enkortsdatorer The RDK X3 is an Intelligence-Native Development Board with 5Tops of edge inference capability, designed for tasks demanding computing capabilities such as multimedia tasks. It integrates seamlessly with Raspberry Pi 4B accessories via its 40-pin int 10På lager
Min.: 1
Multipla: 1

ARM Cortex A53 5 V GPIO Bulk
EDATEC Enkortsdatorer Mini-ITX Industrial single board computer based on Raspberry Pi CM5, with Wifi & Bluetooth,4GB RAM, 32GB Emmc, 1 1000M Ethernet with PoE and a heatsink
4På lager
Min.: 1
Multipla: 1

SBC3310 ARM ARM Cortex-A76 4 GB 9 V to 36 V USB - 25 C + 50 C 170 mm x 170 mm Bulk
Seeed Studio Enkortsdatorer reComputer Industrial J2011- Fanless Edge AI Device with Jetson Xavier NX 8GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System 5På lager
Min.: 1
Multipla: 1

NVIDIA Carmel, Volta ARM v8.2, CUDA, Tensor 12 V to 24 V USB - 20 C + 60 C 159 mm x 155 mm x 57 mm
Seeed Studio Enkortsdatorer reComputer Industrial J2012- Fanless Edge AI Device with Jetson Xavier NX 16GB module, Aluminum case with passive cooling, 2xRJ45 GbE, 1xRS232/RS-422/RS-485, 4xDI/DO, 1xCAN, 3xUSB3.2, Pre-installed JetPack System 1På lager
Min.: 1
Multipla: 1

NVIDIA Carmel, Volta ARM v8.2, CUDA, Tensor 12 V to 24 V USB - 20 C + 60 C 159 mm x 155 mm x 57 mm
SECO Enkortsdatorer SBC - UDOO VISION X5 w/ Intel Atom x5-E3940 - 4GB Quad-Channel LPDDR4

UDOO VISION
SECO Enkortsdatorer SBC - UDOO VISION X7 w/ Intel Atom x7-E3950 - 8GB Quad-Channel LPDDR4

UDOO VISION
Raspberry Pi Enkortsdatorer Raspberry Pi5/1GB
348Förväntad 2026-07-06
Min.: 1
Multipla: 1

Raspberry Pi 5 ARM Cortex-A76 2.4 GHz Bulk

AAEON UP Enkortsdatorer UP SQUARED Board with colour box packing,Apollo Lake. Intel N3350 (F1). 2GB DDR4, 32GB eMMC. Rev A1. 0
350Förväntad 2026-08-14
Min.: 1
Multipla: 1

UP Intel Celeron N3350 Celeron N3350 2.4 GHz 4 GB 2 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box

AAEON UP Enkortsdatorer UP SQUARED Board with colour box packing,Apollo Lake . Intel N3350 (F1). 4GB DDR4, 32GB eMMC. Rev A1. 0
350På beställningen
Min.: 1
Multipla: 1

UP Intel Celeron N3350 Celeron N3350 2.4 GHz 4 GB 4 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box
Advantech Enkortsdatorer 2.5" UIO SBC MTK Genio i1200 Octa, 8GB, -40-85C
4Förväntad 2026-07-31
Min.: 1
Multipla: 1

2.5 in MediaTek Genio MediaTek Genio 1200 ARM Cortex A55, ARM Cortes A78 12 V 4-wire ,RS-232/422/485, USB - 40 C + 80 C 100 mm x 72 mm x 19 mm
Seeed Studio Enkortsdatorer reComputer Mini J3011 - Intelligent Edge AI Computer with NVIDIA Jetson Orin Nano 8GB Ledtid för icke lagerfört 4 Veckor
Min.: 1
Multipla: 1

ARM Cortex-A78AE ARM Cortex-A78AE 1.5 GHz USB - 10 C + 50 C 95 mm x 63 mm x 42 mm
Seeed Studio Enkortsdatorer reComputer Mini J3011 with Extension - Intelligent Edge AI Computer with NVIDIA Jetson Orin Nano 8GB Ledtid för icke lagerfört 4 Veckor
Min.: 1
Multipla: 1

ARM Cortex-A78AE ARM Cortex-A78AE 1.5 GHz USB - 10 C + 50 C 95 mm x 63 mm x 42 mm
iWave Global Enkortsdatorer i.MX 8 QuadMax SBC with 8GB LPDDR4, 32GB eMMC, 802.11ac Wi-Fi + BLE5.0 - boot code with External Heatsink & fan and 12V, 2A Power Adapter
Ej på lager
Min.: 10
Multipla: 1

iW-G27S Pico-ITX NXP i.MX 8QuadMax ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 1.2 GHz, 1.8 GHz 8 GB 8 GB 12 V Audio, Bluetooth, CAN, eDP, Ethernet, HDMI, I2C, JTAG, LVDS, MIPI-CSI, MIPI-DSI, QSPI, RS-232, SAI, SATA, SPI, UART, USB 2.0, USB 3.0, WiFi - 40 C + 85 C 100 mm x 72 mm
Ezurio Enkortsdatorer Nitrogen8M: i.MX8M Quad / 4GB RAM, 16GB eMMC / AC WiFi+BT / Board Ej på lager
Min.: 1
Multipla: 1
i.MX 8MQuad ARM Cortex A53, ARM Cortex M4F 1.5 GHz 4 GB 5 V I2C, PCIe, SPI, UART, USB 0 C + 70 C 136.7 mm x 87 mm
Seeed Studio Enkortsdatorer Odyssey Blue: Quad Core Celeron J4125 Windows 10 Mini PC with 128GB external SSD (TELEC),Dual Gigabit Ethernet NICs
Intel Celeron J4125 Celeron J4125 2 GHz 8 GB 12 V to 19 V Ethernet, HDMI, USB 130 mm x 120 mm x 50 mm
VIA Enkortsdatorer AI Transforma Model 1 SBC with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O Ej på lager
Min.: 1
Multipla: 1

14.6 cm x 10.2 cm ARM ARM Cortex-A55, ARM Cortex-A78 ARM Cortex-A55, ARM Cortex-A78 2 GHz, 2.2 GHz 5 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 146 mm x 102 mm
iWave Global Enkortsdatorer i.MX 8 QuadMax SBC with 4GB LPDDR4, 16GB eMMC, 802.11ac Wi-Fi + BLE5.0 - boot code with External Heatsink & fan and 12V, 2A Power Adapter
Ledtid för icke lagerfört 8 Veckor

iW-G27S Pico-ITX NXP i.MX 8QuadMax ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F 1.2 GHz, 1.8 GHz 8 GB 4 GB 12 V CAN, Ethernet, QSPI, SPI, UART, USB - 40 C + 85 C 100 mm x 72 mm
iWave Global Enkortsdatorer i.MX9131 (A0 CPU) Pico SBC with 2GB LPDDR4, 16GB eMMC, 802.11ac Wi-Fi + BLE 5.x Ledtid för icke lagerfört 10 Veckor

iW-G50S Bulk
SparkFun Enkortsdatorer The Raspberry Pi 4 Hardware Starter Kit provides a solid set of parts and instruction for working with the Raspberry Pi 4 in a more hardware-centric manner. While the Raspberry Pi isn't typically considered a go-to for hardware projects its I/O pins Ej på lager
Min.: 1
Multipla: 1
Raspberry Pi 4 Broadcom BCM2711 ARM Cortex A72 1.5 GHz 4 GB 4 GB 5 V Ethernet, USB 0 C + 50 C 85 mm x 56 mm
SECO Enkortsdatorer Flexy Vision 21,5'' Panel mount, Intel Celeron J3455, RAM 8 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Ledtid för icke lagerfört 22 Veckor
Min.: 30
Multipla: 30

Intel Intel Celeron J3455 Intel Celeron J3455 1.5 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm
SECO Enkortsdatorer Flexy Vision 21,5'' VESA mount, Intel Celeron N3350, RAM 4 GB, SSD 128 GB, Windows 10 Enterprise (64bit) Ledtid för icke lagerfört 22 Veckor
Min.: 30
Multipla: 30

Intel Intel Celeron N3350 Intel Celeron N3350 1.1 GHz 18 V to 32 V I2C, USB 0 C + 60 C 162.3 mm x 109.3 mm x 42.4 mm