SC0448

Raspberry Pi
358-SC0448
SC0448

Tillverk:

Beskrivning:
Raspberry Pi-tillbehör Case Fan & heatsink for Raspberry Pi 4 case

På lager: 393

Lager:
393 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
46,87 kr 46,87 kr

Produktattribut Attributvärde Välj attribut
Raspberry Pi
Produktkategori: Raspberry Pi-tillbehör
RoHS-direktivet:  
Fan Sinks
Raspberry Pi 4 Case Fan
Märke: Raspberry Pi
Driftspänning: 5 VDC
Produkttyp: DC Fans
Serie: Raspberry Pi Case
Fabriksförpackningskvantitet: 325
Underkategori: Computing
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

Accessories

Raspberry Pi Accessories are designed to add functionality to Raspberry Pi computers. These accessories include HAT-compatible add-on boards, soundcards, peripherals, cameras, displays, thermal management, various cable assemblies, and power supplies.

4 Case Fan

Raspberry Pi 4 Case Fan is for use with the Raspberry Pi 4 Single Board Computers (SBCs) and Raspberry Pi 4 Case. The temperature-controlled fan delivers up to 1.4CFM of airflow, keeping the SBC at a favorable operating temperature even under heavy load. An 18mm2 × 10mm heatsink (with a self-adhesive pad) improves the heat transfer from the processor.