ECM-3455J

BCM Advanced Research
69-ECM-3455J
ECM-3455J

Tillverk:

Beskrivning:
Industriella moderkort 3.5" Single Board Computer

Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Möjlig ersättning

BCM Advanced Research ECM-ADLN-N97
BCM Advanced Research
Enkortsdatorer 3.5" Single Board Computer
Nytt hos Mouser

Produktattribut Attributvärde Välj attribut
BCM Advanced Research
Produktkategori: Industriella moderkort
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
3.5 in
SoC
Celeron J3455
8 GB
DDR3L-1600
2.3 GHz
3 x DP++, 1 x HDMI, 1 x LVDS
eMMC
M.2, mPCIe
2 x USB 2.0, 2 x USB 3.2, 2 x USB Type-C
2 Port
0 C
+ 60 C
Märke: BCM Advanced Research
Kärna: Celeron J3455
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: TW
Mått: 146 mm x 102 mm
Frekvens: 1.5 GHz
Installerat RAM-minne: 0 GB
Antal SATA-portar: 1 x SATA, 1 x SATA III
Operativsystem: Android, Linux, Windows 10
Processormärke: Intel
Produkttyp: Industrial Motherboards
Serie: Apollo Lake
Fabriksförpackningskvantitet: 24
Maximal matningsspänning: 36 V
Minimal matningsspänning: 9 V
Enhetens vikt: 10,02 kg
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
8473301180

3.5" Single Board Computers (SBCs)

BCM Advanced Research 3.5" Single Board Computers (SBCs) are compact, high-performance embedded platforms designed for a wide range of industrial and commercial applications. These SBCs, including models like the ECM-3455J, ECM-ADLN-N97, and ECM-RPLP, offer scalable computing power from energy-efficient Intel® Celeron processors to high-performance 13th Gen Intel Core CPUs. Engineered for reliability and versatility, these SBCs support features such as fanless operation, wide voltage input, triple-display outputs, DDR5 memory, and advanced connectivity options like Thunderbolt 4 and USB Type-C®. These capabilities make these devices ideal for deployment in digital signage, industrial automation, medical devices, smart kiosks, and edge Artificial Intelligence (AI) systems. With robust I/O support and long product life cycles, the BCM Advanced Research 3.5" SBCs provide a flexible and future-ready solution for embedded computing needs.