PCIE-Q470-R10

IEI
458-PCIE-Q470-R10
PCIE-Q470-R10

Tillverk:

Beskrivning:
Enkortsdatorer Full-size PICMG 1.3 CPU Card supports LGA1200 Intel 10th/11th Gen. Core i9/i7/i5/i3/Pentium/Celeron CPU with Q470E, DDR4, HDMI, Type-C DP, Dual Intel 2.5GbE, USB 3.2, SATA 6Gb/s, M.2,HD Audio and RoHS

På lager: 15

Lager:
15 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
3.367,23 kr 3.367,23 kr
3.326,79 kr 16.633,95 kr

Produktattribut Attributvärde Välj attribut
IEI
Produktkategori: Enkortsdatorer
RoHS-direktivet:  
PICMG 1.3
Intel
Celeron, Core i3/i5/i7/i9, Pentium
Celeron, Core i3/i5/i7/i9, Pentium
3.2 GHz
2.5 GB
3.3 V, 5 V, 12 V
M.2, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB Type-C
+ 60 C
338 mm x 126 mm
Märke: IEI
Chipset: Q470, Q470E
Produkttyp: Single Board Computers
Fabriksförpackningskvantitet: 1
Underkategori: Computing
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471500000
USHTS:
8471500150
ECCN:
EAR99

PCIE-Q470 Full-size PICMG 1.3 CPU Card

IEI Technology PCIE-Q470 Full-size PICMG 1.3 CPU Card supports Intel® 10th/11th Gen. Core™ i9/i7/i5/i3, Celeron®, and Pentium® processors. The PCIE-Q470 card supports the Intel Q470/Q70E chipset, supporting up to 10 cores. With a comprehensive passive backplane and industrial chassis options, the configurable system offers increased computing efficiency and flexible I/O expandability. IEI Technology PCIE-Q470 Full-size PICMG 1.3 CPU Card is suitable for performance-demanding applications in medical radiology equipment, digital surveillance, transportation, and automation.