FIT0775

DFRobot
426-FIT0775
FIT0775

Tillverk:

Beskrivning:
Kapslingar för enkortsdatorer Rack Tower for Raspberry Pi 4B/ 3B & Jetson Nano

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
356,21 kr 356,21 kr

Produktattribut Attributvärde Välj attribut
DFRobot
Produktkategori: Kapslingar för enkortsdatorer
RoHS-direktivet:  
Rack Towers
Black
Märke: DFRobot
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Egenskaper: 4-Layer
För användning med: Raspberry Pi 3B/4B
Höljfärg: Black
Produkttyp: Enclosures for Single Board Computers
Fabriksförpackningskvantitet: 1
Underkategori: Enclosures, Racks and Boxes
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473309000
USHTS:
8473305100
JPHTS:
847330090
MXHTS:
8473300499
ECCN:
EAR99

FIT0775 Rack Tower

DFRobot FIT0775 Rack Tower for Raspberry Pi 4B/3B and Jetson Nano is a 4-layer acrylic oversized fan enclosure that provides shell protection and cooling solutions to various products. This includes Raspberry Pi clusters, Raspberry Pi NAS servers, Jetson Nanoclusters, and disk array clusters. The rack tower is very delicate and features long fixing screws that are designed with flat head screws. These screws are smooth and easy to install. The fool-proof design of the positioning holes can prevent users from having trouble during installation. The rack tower rack features a variety of screws with different specifications that can meet various product fixing needs. This tower rack features a cooling fan that operates at 5V and can be directly powered by the Raspberry Pi that will have a colorful halo when it is running.