congatec Computer-on-Modules - COM

Resultat: 8
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Formfaktor Processormärke Processortyp Chipset Frekvens Maximal RAM-kapacitet Installerat RAM-minne Cacheminne Minsta drifttemperatur Maximal drifttemperatur Mått
congatec Computer-on-Modules - COM COM Express Type 7 Basic module with Intel D-1577 Xeon-D 16 core 1.3GHz 45 watt SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 2 x SATA3, 4 x USB3 2 x 10GbE KR KX4 GbE, and 1 x GbE. Ej på lager
Min.: 1
Multipla: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.3 GHz 48 GB 0 GB 24 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-on-Modules - COM COM Express Type 7 Basic module with Intel D-1548 Xeon-D 8 core, 2.0GHz, 45 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Ej på lager
Min.: 1
Multipla: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 2 GHz 48 GB 0 GB 12 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-on-Modules - COM COM Express Type 7 Basic module with Intel D-1527 Xeon-D 4 core, 2.2GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Ledtid för icke lagerfört 18 Veckor
Min.: 1
Multipla: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 2.2 GHz 48 GB 0 GB 6 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-on-Modules - COM COM Express Type 7 Basic module with Intel Pentium D1509 processor with 2 Cores, 1.5GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1600 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. 19W TDP, commercia Ej på lager
Min.: 1
Multipla: 1

COM Express Basic Type 7 Intel Pentium Integrated SoC 1.5 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-on-Modules - COM COM Express Type 7 Basic module with Intel Pentium D1508 processor with 2 Cores, 2.2GHz up to 2.6GHz core frequency, 3MB Cache with Intel Cache Allocation Technology and 1866 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM memory. Featu Ej på lager
Min.: 1
Multipla: 1

COM Express Basic Type 7 Intel Pentium Integrated SoC 2.2 GHz 48 GB 0 GB 3 MB 0 C + 60 C 95 mm x 125 mm
congatec Computer-on-Modules - COM COM Express Type 7 Basic module with Intel D-1559 Xeon-D 12 core, 1.5GHz, 45 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial Ej på lager
Min.: 1
Multipla: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 18 MB - 40 C + 85 C 95 mm x 125 mm
congatec Computer-on-Modules - COM COM Express Type 7 Basic module with Intel D-1539 Xeon-D 8 core, 1.6GHz, 35 watt, SoC with 3 SODIMM sockets for up to 48GB of DDR4 ECC or non-ECC memory, 24 x PCIe Gen 3, 8 x PCIe Gen 2, 2 x SATA3, 4 x USB3, 2 x 10GbE KR, and 1 x 1GbE. Industrial T Ej på lager
Min.: 1
Multipla: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.6 GHz 48 GB 0 GB 12 MB - 40 C + 85 C 95 mm x 125 mm
congatec Computer-on-Modules - COM COM Express Type 7 Basic module with Intel Pentium D1519 processor with 4 Cores, 1.5GHz up to 2.1GHz core frequency, 6MB Cache with Intel Cache Allocation Technology and 2133 MT/s dual channel DDR4 memory interface for up to 48GB SODIMM ECC memory. F Ej på lager
Min.: 1
Multipla: 1

COM Express Basic Type 7 Intel Xeon Integrated SoC 1.5 GHz 48 GB 0 GB 6 MB - 40 C + 85 C 95 mm x 125 mm