Panel PCs HMI-displayer och paneldatorer

Resultat: 4 222
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Pekskärmstyp Processormärke Processortyp Displaytyp Frekvens Maximal RAM-kapacitet Installerat RAM-minne Cacheminne Driftspänning Gränssnittstyp Skärmupplösning - Pixlar Diagonal Minsta drifttemperatur Maximal drifttemperatur Mått
IEI HMI-displayer och paneldatorer Rack Mount Kit for AFL3-W15A, R10 Ej på lager
Min.: 1
Multipla: 1

Light Industrial Grade Intel
IEI HMI-displayer och paneldatorer 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Ej på lager
Min.: 1
Multipla: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI-displayer och paneldatorer 15.6" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Ej på lager
Min.: 1
Multipla: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 15 in - 20 C + 50 C
IEI HMI-displayer och paneldatorer 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Ej på lager
Min.: 1
Multipla: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI HMI-displayer och paneldatorer 18.5" 400cd/m 1366 x 768 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Ej på lager
Min.: 1
Multipla: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1366 x 768 18.5 in - 20 C + 50 C 469.8 mm x 289.2 mm x 120.8 mm
IEI HMI-displayer och paneldatorer 21.5" 250cd/m FHD Medical panel PC, Core i3 Dual Core 4330TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10 Ej på lager
Min.: 1
Multipla: 1

Fanless Point-of-Care Capacitive Intel Core i3 2.4 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI HMI-displayer och paneldatorer 21.5" 250cd/m FHD Medical panel PC, Core i5 Dual Core 4570TE CPU (Above 2.5GHz),TDP 35W,2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10 Ej på lager
Min.: 1
Multipla: 1

Fanless Point-of-Care Capacitive Intel Core i5 2.7 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI HMI-displayer och paneldatorer 21.5" 250cd/m FHD Medical panel PC, Pentium Dual Core G3320TE CPU (Above 2.2GHz), TDP 35W, 2*2GB DDR3 RAM, 802.11a/b/g/n wireless module, projected capacitive touchscreen, 2M camera, microphone, iRIS-2400 supported, R10 Ej på lager
Min.: 1
Multipla: 1

Fanless Point-of-Care Capacitive Intel Pentium 2.3 GHz 4 GB 4 GB 12 V to 28 V 21.5 in 0 C + 40 C 542.5 mm x 349.5 mm x 52 mm
IEI HMI-displayer och paneldatorer 21.5" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Ej på lager
Min.: 1
Multipla: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 21.5 in - 20 C + 50 C 550.4 mm x 358.4 mm x 117.8 mm
IEI HMI-displayer och paneldatorer 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 250W PSU, R10 Ej på lager
Min.: 1
Multipla: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI HMI-displayer och paneldatorer 23.8" 250cd/m 1920 x 1080 AI modular Panel PC, Intel Pentium Gold G5400T Processor (2-core, 4-thread, 3.10 GHz) TDP 35W, two PCIe x4 and two PCIe x8 slots, four HDD bays, 350W PSU, R10 Ej på lager
Min.: 1
Multipla: 1

Capacitive Intel Pentium TFT LCD 3.1 GHz 64 GB 115 VAC to 264 VAC HDMI, LAN, PCIe, Serial, USB 1920 x 1080 23.8 in - 20 C + 50 C 600 mm x 356.6 mm x 119 mm
IEI HMI-displayer och paneldatorer 24" 250cd/m FHD Medical panel PC ,Intel Skylake Dual Core Core i5-6300U Processor (2.4 GHz), 1*4GB DDR4 , 802.11a/b/g/n/ac , PCAP touchscreen, 5M camera, microphone, R10 Ej på lager
Min.: 1
Multipla: 1

Fanless Point-of-Care Capacitive Intel Core i5 4 GB 0 GB 12 V to 28 V 24 in 0 C + 40 C 594.6 mm x 379.6 mm x 60.68 mm
Weidmuller HMI-displayer och paneldatorer UV66-BAS-7-RES-W Ej på lager
Min.: 1
Multipla: 1
NXP
Weidmuller HMI-displayer och paneldatorer UV66-BAS-10-RES-W Ej på lager
Min.: 1
Multipla: 1
NXP
Weidmuller HMI-displayer och paneldatorer UV66-ADV-7-CAP-W Ej på lager
Min.: 1
Multipla: 1
NXP
Weidmuller HMI-displayer och paneldatorer UV66-ADV-10-CAP-W Ej på lager
Min.: 1
Multipla: 1
NXP
Weidmuller HMI-displayer och paneldatorer UV66-ADV-15-CAP-W Ej på lager
Min.: 1
Multipla: 1
NXP
Weidmuller HMI-displayer och paneldatorer UV66-ADV-7-IPPC-1001.01 Ej på lager
Min.: 1
Multipla: 1
Intel
Weidmuller HMI-displayer och paneldatorer UV66-BAS-7-IPPC-1001.01 Ej på lager
Min.: 1
Multipla: 1
Intel
Weidmuller HMI-displayer och paneldatorer UV66-BAS-10-IPPC-1001.01 Ej på lager
Min.: 1
Multipla: 1
Intel
Weidmuller HMI-displayer och paneldatorer UV66-ADV-10-IPPC-1001.01 Ej på lager
Min.: 1
Multipla: 1
Intel
Weidmuller HMI-displayer och paneldatorer UV66-BAS-12-IPPC-1001.01 Ej på lager
Min.: 1
Multipla: 1
Intel
Weidmuller HMI-displayer och paneldatorer UV66-ADV-12-IPPC-1001.01 Ej på lager
Min.: 1
Multipla: 1
Intel
Weidmuller HMI-displayer och paneldatorer UV66-BAS-15-IPPC-1001.01 Ej på lager
Min.: 1
Multipla: 1
Intel
Weidmuller HMI-displayer och paneldatorer UV66-ADV-15-IPPC-1001.01 Ej på lager
Min.: 1
Multipla: 1
Intel