STEVAL-IPMNM2S

STMicroelectronics
511-STEVAL-IPMNM2S
STEVAL-IPMNM2S

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg 100 W motor control power board based on STIPNS2M50T-H SLLIMM-nano (SMD)

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
52 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
767,69 kr 767,69 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Development Boards
Motor/Motion Controller & Driver
125 V to 400 V
STIPNS1M50T-H
STEVAL-IPMNM2S
Märke: STMicroelectronics
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: IT
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Handelsnamn: SLLIMM
Enhetens vikt: 64 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504409590
CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99

STEVAL-IPMnM2S Motor Drive Power Board

STMicroelectronics STEVAL-IPMnM2S Motor Drive Power Board is designed to provide an easy-to-use solution for driving high power motors. The STEVAL-IPMnM2S is based on the STIPNS2M50T-H SLLIMM™ (Small Low Loss Intelligent Molded Module) nano IPM (Intelligent Power Module). The STIPNS2M50T-H IPM integrates six MOSFETs and three high voltage half-bridge gate drivers. The STIPNS2M50T-H offers a wide range of features, including undervoltage lockout, smart shutdown, an internal temperature sensor and NTC, overcurrent protection, and an internal op-amp. The STEVAL-IPMnM2S Motor Drive Power Board offers nominal power up to 100W, with a 1.2A nominal current. The board features a compact size, with a minimal BOM and high efficiency. The STEVAL-IPMnM2S includes an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal, and temperature monitoring. The motor drive board is designed to work in both single-shunt and three-shunt configurations. The STEVAL-IPMnM2S also offers three current sensing options: three dedicated on-board op-amps, op-amps embedded on MCU, or single internal IPM op-amp. The Hall/Encoder part completes the circuit. The STEVAL-IPMnM2S is designed to achieve accurate and fast conditioning of current feedback to satisfy the typical requirements for Field Oriented Control (FOC). The STMicroelectronics STEVAL-IPMnM2S Motor Drive Power Board is compatible with ST Control Boards based on the STM32 MCU, providing a complete platform for motor control.