SC0329

Raspberry Pi
358-SC0329
SC0329

Tillverk:

Beskrivning:
Raspberry Pi hattar/tilläggskort Raspberry Pi Sense HAT rev.2

På lager: 331

Lager:
331 Kan skickas omedelbart
Fabrikens ledtid:
5 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
281,22 kr 281,22 kr

Produktattribut Attributvärde Välj attribut
Raspberry Pi
Produktkategori: Raspberry Pi hattar/tilläggskort
RoHS-direktivet:  
Märke: Raspberry Pi
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: GB
Serie: Raspberry Pi HAT
Fabriksförpackningskvantitet: 150
Underkategori: Computing
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

HAT Add-On Boards

Raspberry Pi HAT Add-On Boards are add-on boards for Raspberry Pi computers. These boards add various functionalities to the Raspberry Pi computers, including Ethernet or sensing capabilities, receiving digital terrestrial TV broadcast systems, and powering the Raspberry Pi computers.

Sense HAT

Raspberry Pi Sense HAT is an add-on board that provides the Raspberry Pi with an array of sensing capabilities. The onboard sensors can monitor humidity, pressure, color, temperature, movement, and orientation. The bright 8 x 8 RGB LED matrix enables users to visualize the sensor data, while the five-button joystick provides user interaction with projects. The Sense HAT is compatible with any Raspberry Pi computer with a 40-pin GPIO header, and it is powered by the Raspberry Pi computer to which it is connected. An officially supported Python library offers access to all of the onboard sensors, the joystick, and the LED matrix. Raspberry Pi Sense HAT is well-suited for projects that require orientation, motion, position, or environmental sensing.