Ethernet Switches

Phoenix Contact Ethernet Switches provide reliable, efficient data exchange and can ensure the robustness of networks. Phoenix Contact offers the right switch for every application. The portfolio includes switches for managed, unmanaged, intelligent, and layer 3 with DIN rail or field device options available. Phoenix Contact Ethernet Switches also offer support for various IT standards and automation protocols such as PROFINET and EtherNet/IP™. Gigabit switches support large networks with high data throughput while Power over Ethernet switches are ideal for the use of cameras and other PoE end devices.

Resultat: 2
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal portar Datahastighet Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Arbetsström
Phoenix Contact Hanterade Ethernet-omkopplare FL SWITCH 2304-2GC- 2SFP 3På lager
Min.: 1
Multipla: 1
4 x RJ45, 2 x SFP, 2 x RJ45/SFP Combo 100 Mb/s Ethernet, SFP 24 V 24 V - 40 C + 70 C 290 mA
Phoenix Contact Hanterade Ethernet-omkopplare FL SWITCH 2204-2TC- 2SFX Ledtid för icke lagerfört 5 Veckor
Min.: 1
Multipla: 1
4 x RJ45, 2 x Fiber Optic 100 Mb/s Ethernet, Fiber Optic 24 V 24 V - 40 C + 70 C 250 mA