ED-Pi400PROT-R

EDATEC
41-ED-PI400PROT-R
ED-Pi400PROT-R

Tillverk:

Beskrivning:
Raspberry Pi hattar/tilläggskort 40pin I/O Protector for Pi400, Rainbow Cable

Livscykel:
Nytt hos Mouser

På lager: 9

Lager:
9 Kan skickas omedelbart
Fabrikens ledtid:
3 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
83,39 kr 83,39 kr

Produktattribut Attributvärde Välj attribut
EDATEC
Produktkategori: Raspberry Pi hattar/tilläggskort
RoHS-direktivet:  
Protectors
40 Pin GPIO
40 Pin Ribbon Cable
Raspberry Pi 400
Märke: EDATEC
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Förpackning: Each
Serie: Pi400 connector
Fabriksförpackningskvantitet: 1
Underkategori: Computing
Enhetens vikt: 20 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ED-Pi400 40-Pin I/O Protector & Extender

EDATEC ED-Pi400 40-Pin I/O Protector and Extender lead 40-pin GPIO signals from the Raspberry Pi 400 to a circuit board. The ED-Pi400 40-Pin I/O Protector is designed to protect the Raspberry Pi 400 via an ESD immunity IC, tiny switch, and overcurrent limit circuit. The Protector features a tiny switch at the left edge that controls the daughter board's +5V and +3.3V power supplies. All 40x signals from the Raspberry Pi 400 are protected by an ESD immunity IC (including the power signal) that absorbs the ESD energy, including from the daughter boards. 33Ω current limit resistors protect all GPIO signals. A short circuit between the GPIOs and GPIO to GND 5V or 3.3V won't damage the IO of the Raspberry Pi 400. The I/O board has a 40-pin ribbon cable in gray and rainbow color options. Connectors include a 40-pin black male connector with anti-reverse insertion at one end and a 40-pin female connector at the back of the Raspberry Pi 400.