STM32H573I-DK

STMicroelectronics
511-STM32H573I-DK
STM32H573I-DK

Tillverk:

Beskrivning:
Utvecklingskort och satser- ARM Discovery kit with STM32H573IIK3Q MCU

På lager: 104

Lager:
104 Kan skickas omedelbart
Minst: 1   Flera: 1   Maximalt: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
962,69 kr 962,69 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Utvecklingskort och satser- ARM
RoHS-direktivet:  
Discovery Kits
ARM Cortex M33
STM32H573IIK3Q
Bulk
Märke: STMicroelectronics
Gränssnittstyp: SPI
Produkttyp: Development Boards & Kits - ARM
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 330 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

STM32H573I-DK Discovery Kit Arm TrustZone Security

STM32H573I-DK Discovery Kit Arm® TrustZone® Security is a complete demonstration and development platform for the STM32H573IIK3Q microcontroller, featuring an Arm Cortex®‑M33 core with Arm TrustZone. A full range of hardware features on the board help users interface with the STM32H5 MCU peripherals and develop applications. These hardware features include an RGB interface LCD with a touch panel, USART, USB Type-C® FS (source/sink), Ethernet, microSD™, Octo‑SPI flash memory, SAI audio codec stereo with audio jack input/output, MEMS digital microphone, and more. Several connectors, such as Arduino Uno V3, Pmod™, and STMod+, are also available on the board to provide an easy way to connect extension shields or daughterboards for specific applications.