MCP42XXEV

Microchip Technology
579-MCP42XXEV
MCP42XXEV

Tillverk:

Beskrivning:
Digitala potentiometerutvecklingsverktyg MCP42XX Eval Board

På lager: 2

Lager:
2 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
772,81 kr 772,81 kr

Produktattribut Attributvärde Välj attribut
Microchip
Produktkategori: Digitala potentiometerutvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
MCP4261-103E/ST
10 kOhms
1.8 V to 5.5 V
Märke: Microchip Technology
Mått: 99.06 mm x 53.34 mm
För användning med: DV164122
Gränssnittstyp: SPI
Produkttyp: Digital Potentiometer Development Tools
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
JPHTS:
8542330996
KRHTS:
8542311000
MXHTS:
8542399901
ECCN:
3E991

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.

PRESENTERADE PRODUKTER
MICROCHIP