3079

Adafruit
485-3079
3079

Tillverk:

Beskrivning:
Utvecklingsverktyg för frekvenser under GHz Adafruit Feather 32u4 RFM96 LoRa Radio - 433MHz - RadioFruit

Mouser säljer för närvarande inte den här produkten i din region.

Tillgänglighet

Lager:

Produktattribut Attributvärde Välj attribut
Adafruit
Produktkategori: Utvecklingsverktyg för frekvenser under GHz
Leveransrestriktioner:
 Mouser säljer för närvarande inte den här produkten i din region.
RoHS-direktivet:  
Development Boards
433 MHz, 900 MHz
ATmega32u4
3.3 V
SPI
LoRa
Märke: Adafruit
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Beskrivning/funktion: Feather 32u4
För användning med: ATmega32u4
Produkttyp: Sub-GHz Development Tools
Serie: Feather
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 5,500 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
8525601030
ECCN:
5A992.C

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather 32u4 RFM96 LoRa Radio

Adafruit Feather 32u4 RFM96 LoRa Radio is a microcontroller with a Long Range (LoRa) packet radio transceiver and built-in USB and battery charging. The microcontroller packet radio transceiver integrates Adafruit Feather 32u4 in a 433MHz radio module. The 32u4 RFM96 LoRa Radio supports wireless networks that extend past 2.4GHz 802.15.4. The device is also more flexible than BLUETOOTH® LE and without the high-power requirements of WiFi.