STEVAL-MKI165V1

STMicroelectronics
511-STEVAL-MKI165V1
STEVAL-MKI165V1

Tillverk:

Beskrivning:
Utvecklingsverktyg med trycksensor LPS25HB adapter board for a standard DIL 24 socket

På lager: 24

Lager:
24 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
186,28 kr 186,28 kr

Produktattribut Attributvärde Välj attribut
STMicroelectronics
Produktkategori: Utvecklingsverktyg med trycksensor
RoHS-direktivet:  
Adapter Boards
Bulk
Märke: STMicroelectronics
Beskrivning/funktion: An adapter board designed to facilitate the evaluation of MEMS devices in the LPS25HB product family
För användning med: LPS25HB
Gränssnittstyp: GUI
Produkttyp: Pressure Sensor Development Tools
Serie: STEVAL-MKI165V1
Fabriksförpackningskvantitet: 1
Underkategori: Development Tools
Enhetens vikt: 4 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
9023008000
CNHTS:
8543709990
USHTS:
9026204000
ECCN:
EAR99

STEVAL-MKI16xV1 Adapter Boards

STMicroelectronics STEVAL-MKI16xV1 are adapter boards designed to facilitate the evaluation of MEMS devices. STMicroelectronics STEVAL-MKI16xV1 offers an effective solution for fast system prototyping and device evaluation directly within the application. The STEVAL-MKI16xV1 can be plugged into a standard DIL24 socket. The adapters come ready-to-use with the required decoupling capacitors on the VDD power supply line. These adapters are supported by the STEVAL-MKI109V2 motherboard which includes a high-performance 32-bit microcontroller functioning as a bridge between the sensor and a PC. It's possible to use the downloadable graphical user interface (Unico GUI), or dedicated software routines for customized applications.