PCTEL / Amphenol Antenner

Resultat: 240
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Produkt Typ Minimal frekvens Maximal frekvens Protokoll - Bluetooth, BLE - 802.15.1 Protokoll - Mobilnät, Nbiot, LTE Protokoll - GPS, GLONASS Protokoll - WiFi - 802.11 Protokoll - ANT, Thread, Zigbee - 802.15.4 Protokoll - under Ghz Mekanisk modell Stil Förstärkning Bandbredd Bildstorlek VSWR Märkeffekt Minsta drifttemperatur Maximal drifttemperatur Elektrisk typ Antal band Monteringsstil Termineringsstil Antennkontakttyp Mittfrekvens Applikation Längd Bredd Höjd IP-klassificering Kabeltyp Serie Förpackning
PCTEL / Amphenol Antenner BLK MLPV 698-960 & 1710-2500 MHZ 22På lager
30Förväntad 2026-02-24
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 2G/3G/4G/5G, Cellular, LTE Whip Stubby 1.2 dBi, 2.0 dBi 360 MHz, 400 MHz, 460 MHz 50 Ohms 2.0:1 2.5 W - 40 C + 85 C 3 Band Panel Mount Connector Dome 788.5 MHz, 1.94 GHz, 2.5 GHz 36.37 mm 61.34 mm IP67 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antenner HIGH EFFICIENCY MLPV LTE (600-2700 MHZ) 40På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 3 dBi 144 MHz, 990 MHz 50 Ohms 2:1 150 W - 40 C + 70 C 2 Band Panel Mount Connector Dome 780 MHz, 2.205 GHz 1.4 mm 2.4 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antenner HIGH EFFICIENCY MLPV LTE (600MHZ - 2700MHZ) 11På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 600 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 3 dBi 144 MHz, 990 MHz 50 Ohms 2:1 150 W - 40 C + 70 C 2 Band Bracket Mount Connector N Female 780 MHz, 2.205 GHz 1.4 mm 3.5 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antenner HIGH EFFICIENCY MLPV LTE (698-2700MHZ) NO GROUND PLANE 29På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas No Ground Plane 450 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 2.5 dBi, 3 dBi, 3.5 dBi 20 MHz, 270 MHz, 990 MHz 50 Ohms 2.5:1 150 W - 40 C + 70 C 3 Band Bracket Mount Connector NMO 460 MHz, 825 MHz, 2.205 GHz Mobile, Fixed Applications 1.43 mm 3.49 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antenner HIGH EFFICIENCY MLPV LTE (698-2700MHZ) NO GROUND PLANE WITH VANDAL PROOF MOUNT 15På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas No Ground Plane 450 MHz 2.7 GHz 4G, Cellular, LTE Whip Stubby 2.5 dBi, 3 dBi, 3.5 dBi 20 MHz, 270 MHz, 990 MHz 50 Ohms 2.5:1 150 W - 40 C + 70 C 3 Band Bracket Mount Connector N Female 460 MHz, 825 MHz, 2.205 GHz Mobile, Fixed Applications 1.43 mm 4.59 mm IP66 Pro Flex Plus 195 / PFP240 MLPV Bulk
PCTEL / Amphenol Antenner 896-940,5DB,CCT,BLACK 10På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas Elevated Feed Point 896 MHz 940 MHz Trilinear Spring Base 5 dB 44 MHz, 110 MHz 50 Ohms 1.5:1 125 W - 40 C + 85 C 815 MHz, 918 MHz 32 in ELEVATED FEED Bulk
PCTEL / Amphenol Antenner 136-174 NO TUNE HIGH POWER VHF BLACK 22På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Vehicle Antennas 136 MHz 174 MHz Whip Stainless Steel Spring Unity 38 MHz 50 Ohms 2.0:1 200 W - 40 C + 85 C 1 Band Bracket Mount 138 MHz 20 in CHROME COIL Bulk
PCTEL / Amphenol Antenner ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 4 DBI, NF CONN 38På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 4 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 10.1 in IP67 BOA Bulk
PCTEL / Amphenol Antenner ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 6 DBI, NF CONN 8På lager
20Förväntad 2026-02-19
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 6 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 15 in IP67 BOA Bulk
PCTEL / Amphenol Antenner ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 6 DBI, NM CONN 20På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 6 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 14.8 in IP67 BOA Bulk
PCTEL / Amphenol Antenner ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 8 DBI, NM CONN 16På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 8 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 19.1 in IP67 BOA Bulk
PCTEL / Amphenol Antenner ANTENNA, OMNI DIRECTIONAL, 2.4-2.5 GHZ, 10 DBI, NF CONNECTOR; 11På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 2.4 GHz 2.5 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 40 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 2.45 GHz Harsh Environments, Industrial Wireless, Miliary Application 25.3 in IP67 BOA Bulk
PCTEL / Amphenol Antenner ANTENNA, OMNI DIRECTIONAL, 5.1-5.9 GHZ, 4 DBI, NF CONN 5På lager
40Förväntad 2026-03-03
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.1 GHz 5.9 GHz WiFi Collinear Radome 4 dBi 800 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 4 Band Bracket Mount Connector N Female 5.4 GHz Harsh Environments, Industrial Wireless, Miliary Application 5.5 in IP67 BOA Bulk
PCTEL / Amphenol Antenner ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 10 DBI, NF CONN 1På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Female 5.75 GHz Harsh Environments, Industrial Wireless, Miliary Application 17.9 in IP67 BOA Bulk
PCTEL / Amphenol Antenner ANTENNA, OMNI DIRECTIONAL, 5.725-5.875 GHZ, 10 DBI, N MALE CONN 12På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Base Station 5.7 GHz 5.8 GHz WiFi Collinear Radome 10 dBi 100 MHz 50 Ohms 1.5:1 20 W - 40 C + 85 C 1 Band Bracket Mount Connector N Male 5.75 GHz Harsh Environments, Industrial Wireless, Miliary Application 17.6 in IP67 BOA Bulk
PCTEL / Amphenol Antenner ANTENNA, COACH, GNSS, DUAL LTE, 802.11AC MIMO, WHITE 5På lager
Min.: 1
Multipla: 1

Multiprotocol Antennas Outdoor Antennas MIMO 600 MHz 6 GHz Bluetooth 2G/3G/5G, Cellular, LTE GNSS, GPS 802.11 ac Module Dome 50 Ohms 2.0:1 50 W - 40 C + 85 C 10 Band Direct / Permanent Mount Connector RP-SMA Male, SMA Male 657.5 MHz, 750 MHz, 892 MHz, 1.5865 GHz, 1.955 GHz, 2.45 GHz, 2.495 GHz, 3.6 GHz, 5.4125 GHz, 5.55 GHz ITS, IIoT 4.05 in 3.46 in IP67 RG-174, Pro Flex Plus 195 GPS MULTIBAND Bulk
PCTEL / Amphenol Antenner 144-174,3DB,CHR 24På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 144 MHz 174 MHz UHF, VHF Whip Straight with Base 3 dB 30 MHz 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Bracket Mount 159 MHz 52 in CHROME COIL Bulk
PCTEL / Amphenol Antenner 144-174,3DB,W/SPRING ANTENNA 24På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Field Tunable Antenna 144 MHz 174 MHz UHF, VHF Whip Stainless Steel Spring 3 dB 30 MHz 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band Bracket Mount 159 MHz 52 in 52 in CHROME COIL Bulk
PCTEL / Amphenol Antenner 2.4-2.5GHZ, 4.9-5.925GHZ BLADE OMNI, RP-TNC 60På lager
Min.: 1
Multipla: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 2.4 GHz 5.85 GHz Cellular WiFi Whip Blade Tilt/Swivel 2.14 dBi, 4dBi 100 MHz, 865 MHz 50 Ohms 2.5:1 10 W - 40 C + 70 C 2 Band Connector RP-TNC Male 2.45 GHz, 5.37 GHz 6 in IP64 IN-BLDG PORTABLE Bulk
PCTEL / Amphenol Antenner ANTENNA, PORTABLE BLADE, 698-960/1565-1606 MHZ (GPS)/1710-2170/2400-2700 MHZ,MSMA, 0-90 DEG KNUCKLE 50På lager
Min.: 1
Multipla: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Multiband Antenna 698 MHz 2.7 GHz 3G/4G, Cellular, LTE 802.11 a,b/n,c Whip Blade Tilt/Swivel 262 MHz, 990 MHz 50 Ohms 2.5:1 10 W - 40 C + 75 C 2 Band Panel Mount Connector SMA Male 393 MHz, 2.205 GHz 8.3 in IP64 IN-BLDG PORTABLE Bulk
PCTEL / Amphenol Antenner 450-470, WB NO TUNE, NGP, SPRG 26På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz UHF Bracket Pole/Wall/U Bolt Mount Stainless Steel Spring Unity 20 MHz 50 Ohms 1.5:1 200 W - 40 C + 85 C 1 Band NMO Mount Connector NMO 460 MHz 14.5 in CHROME COIL Bulk
PCTEL / Amphenol Antenner 152-162 MHZ CHROME NUT ANTENNA 49På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 152 MHz 162 MHz Whip Straight with Base 10 MHz 50 Ohms 2.0:1 150 W 1 Band 157 MHz 18 in CHROME NUT Bulk
PCTEL / Amphenol Antenner 430-470 MHZ CHROME NUT ANTENNA 20På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 430 MHz 470 MHz whip Straight with Base 40 MHz 50 Ohms 2.0:1 150 W 1 Band 450 MHz CHROME NUT Bulk
PCTEL / Amphenol Antenner 740-870 MHZ CHROME NUT ANTENNA 50På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 740 MHz 870 MHz whip Straight with Base Unity 130 MHz 50 Ohms 2.0:1 150 W 1 Band 805 MHz 3.3 in CHROME NUT Bulk
PCTEL / Amphenol Antenner 118-940 MHZ CHROME NUT FIELD TUNE ANTENNA 159På lager
Min.: 1
Multipla: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Mobile Antenna 118 MHz 940 MHz UWB whip Straight with Base 50 Ohms 2.0:1 150 W 1 Band Connector N Male 24 in CHROME NUT Bulk