BZ Serie Grundläggande/snäppverkande omkopplare

Resultat: 199
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Typ Kontaktform Omkopplingsfunktion Ställdon Märkström Märkspänning AC Märkspänning DC Manövreringskraft Termineringsstil Monteringsstil IP-klassificering Förpackning
Honeywell Grundläggande/snäppverkande omkopplare 15A @ 250 VAC SPDT Screw 192På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Plunger 15 A 480 VAC 250 VDC 255 gf to 368 gf Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare 15A 2.5" STR LVR 172På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Lever 15 A 600 VAC 250 VDC 71 gf Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare Sim Roller Actuator Slvr Contacts -Screw 173På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Simulated Roller Lever 15 A 480 VAC 250 VDC 1.7 N Screw Chassis Mount IP64

Honeywell Grundläggande/snäppverkande omkopplare Sngle Pole 2x Throw Std 15A @ 250 VAC 87På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Lever 15 A 480 VAC 250 VDC 71 gf Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare 15A @ 250 VAC SPDT Solder 75På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Roller Lever 15 A 480 VAC 250 VDC 170 gf Solder Pin Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare 15A .97" LEVER 105På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Roller Lever 15 A 480 VAC 250 VDC 1.67 N Quick Connect Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare Snap Action NO/NC SPDT 15A 1.67N 87På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Roller Lever 15 A 480 VAC 250 VDC 1.67 N Wire Lead Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare Snap Action NO/NC SPDT 15A 0.97N 152På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Roller Lever 15 A 250 VAC 250 VDC 0.97 N Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare SPDT 15A 6" LEVER 314På lager
358Förväntad 2026-04-22
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Lever 15 A 480 VAC 250 VDC 28 gf Quick Connect Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare SPDT 5A 250Vac MD Overtravel Plunge 79På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Plunger 5 A 250 VAC 454 gf to 737 gf Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare Large Basic Switch 113På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Plunger 15 A 250 VAC 250 VDC 7.78 N Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare 15A Overtrvel Plungr Solder Terminals 112På lager
Min.: 1
Multipla: 1

BZ Large SPDT ON - (OFF), OFF - (ON) Plunger 15 A 250 VAC 250 VDC 2.67 N Solder Pin Chassis Mount
Honeywell Grundläggande/snäppverkande omkopplare LARGE BASICS 29På lager
Min.: 1
Multipla: 1
BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Lever 1 A 125 VAC, 250 VAC 125 VDC, 250 VDC 2.5 oz Screw Chassis Mount IP64

Honeywell Grundläggande/snäppverkande omkopplare Screw Washer Combo 6-32 UNC-2A threads 292På lager
Min.: 1
Multipla: 1

BZ Chassis Mount
Honeywell Grundläggande/snäppverkande omkopplare Snap Action NO/NC SPDT 15A 3.61N 62På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Plunger 1 A 125 VAC 3.61 N Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare BASIC SW SPDT 15 A 250VAC STR LVR ACTR 47På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Lever 5 A 250 VAC 250 VDC 1.39 N Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare BASIC SW SPDT 15 A 250VAC STR LVR ACTR 60På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Lever 15 A 600 VAC 250 VDC 85 gf Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare Microswitch ROLLER LEVER 9På lager
338Förväntad 2026-03-12
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Roller Lever 15 A 480 VAC 250 VDC 99 gf Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare Microswitch ROLLER LEVER 38På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Roller Lever 15 A 480 VAC 250 VDC 170 gf Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare 15A@125 250 480VAC 41På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Lever 15 A 250 VAC 250 VDC 0.28 N Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare BASIC SW SPDT 15 A 250VAC PIN PLGR ACTR 27På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Plunger 15 A 250 VAC 250 VDC 3.61 N Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare SPDT CIR 15A 250Vac STR Lever Actuator 17På lager
Min.: 1
Multipla: 1

BZ Large SPDT ON - (OFF), OFF - (ON) Lever 15 A 250 VAC 250 VDC 0.22 N Screw Chassis Mount
Honeywell Grundläggande/snäppverkande omkopplare BASIC SW SPDT 15 A 250VAC STR LVR ACTR 34På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Lever 15 A 125 VAC, 250 VAC 125 VDC, 250 VDC 71 gf Solder Lug Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare SPDT 15A 250Vac PIN Plunger 6På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Plunger 15 A 480 VAC 250 VDC 198 gf to 255 gf Screw Chassis Mount IP64
Honeywell Grundläggande/snäppverkande omkopplare 15A 250VAC 39På lager
Min.: 1
Multipla: 1

BZ Micro Switch SPDT ON - (OFF), OFF - (ON) Plunger 15 A 250 VAC 198 gf to 255 gf Screw Chassis Mount IP64