Omron Grundläggande/snäppverkande omkopplare

Resultat: 4 184
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Typ Kontaktform Omkopplingsfunktion Ställdon Märkström Märkspänning AC Märkspänning DC Manövreringskraft Termineringsstil Monteringsstil IP-klassificering Förpackning
Omron Electronics Grundläggande/snäppverkande omkopplare HNG RLR LVR SOLDER 645På lager
500Förväntad 2026-04-17
Min.: 1
Multipla: 1

D2SW Subminiature SPDT ON - (OFF), OFF - (ON) Roller Lever 3 A 125 VAC 30 VDC 0.6 N Solder Pin Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare Miniature Basic Auto Switch 772På lager
Min.: 1
Multipla: 1

D2SW Subminiature SPDT ON - (OFF), OFF - (ON) Simulated Roller Lever 3 A 125 VAC 30 VDC 0.6 N Solder Lug Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare SIM HNG LVR W/ LEADS 263På lager
1 000På beställningen
Min.: 1
Multipla: 1

D2SW Subminiature SPDT ON - (OFF), OFF - (ON) Simulated Roller Lever 3 A 125 VAC 30 VDC 0.6 N Wire Lead Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare SPDT 2A Solder term Sim roller lever 2 142På lager
1 500Förväntad 2026-08-07
Min.: 1
Multipla: 1

D2SW-P Subminiature SPDT ON - (OFF), OFF - (ON) Simulated Roller Lever 2 A 250 VAC 30 VDC 0.6 N Solder Pin PCB Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare MINIATURE BASIC SW 227På lager
Min.: 1
Multipla: 1
D2SW Subminiature SPDT ON - (OFF), OFF - (ON) Plunger 100 mA 125 VAC 30 VDC 1.8 N Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare HINGE LEVER WIRE LDS 112På lager
Min.: 1
Multipla: 1

D2VW Miniature SPDT ON - (OFF), OFF - (ON) Lever 100 mA 125 VAC 30 VDC 1.18 N Wire Lead Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare SPDT 0.1A SEALED W/ SHORT HINGE RLLR LVR 224På lager
Min.: 1
Multipla: 1

D2VW Miniature SPDT ON - (OFF), OFF - (ON) Roller Lever 100 mA 125 VAC 30 VDC 2.25 N Wire Lead Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare PIN PLUNGER SOLDER 1 385På lager
Min.: 1
Multipla: 1

D2VW Miniature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 5 A 125 VAC, 250 VAC 30 VDC 2 N Solder Lug Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare Pin Plunger 5A With Leadwires 257På lager
Min.: 1
Multipla: 1

D2VW Miniature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 5 A 125 VAC, 250 VAC 30 VDC 2 N Wire Lead Chassis Mount IP67 Bulk
Omron Electronics Grundläggande/snäppverkande omkopplare PIN PLUNGER W/ LEADS 2 016På lager
Min.: 1
Multipla: 1

D2VW Miniature SPDT ON - (OFF), OFF - (ON) Plunger, Pin 5 A 125 VAC, 250 VAC 30 VDC 2 N Wire Lead Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare HINGE LEVER WIRE LDS 895På lager
Min.: 1
Multipla: 1

D2VW Miniature SPDT ON - (OFF), OFF - (ON) Lever 5 A 125 VAC, 250 VAC 30 VDC 1.18 N Wire Lead Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare MINIATURE BASIC SWITCH 461På lager
Min.: 1
Multipla: 1

D2VW Miniature SPDT ON - (OFF), OFF - (ON) Lever 5 A 125 VAC, 250 VAC 30 VDC 0.6 N Solder Lug Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare HNG RLR LVR SOLDER 842På lager
3 300Förväntad 2026-05-22
Min.: 1
Multipla: 1

D2VW Miniature SPDT ON - (OFF), OFF - (ON) Roller Lever 5 A 125 VAC, 250 VAC 30 VDC 1.2 N Solder Lug Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare HNG RLR LVR W/ LEADS 107På lager
500Förväntad 2026-04-07
Min.: 1
Multipla: 1

D2VW Miniature SPDT ON - (OFF), OFF - (ON) Roller Lever 5 A 125 VAC, 250 VAC 30 VDC 1.18 N Wire Lead Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare Short hinge rllr lvr 5A w/ lead wires 815På lager
Min.: 1
Multipla: 1

D2VW Miniature SPDT ON - (OFF), OFF - (ON) Roller Lever 5 A 125 VAC, 250 VAC 30 VDC 2.25 N Wire Lead Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare IP67 SIM HINGE LEVER 2 291På lager
Min.: 1
Multipla: 1

D2VW Miniature SPDT ON - (OFF), OFF - (ON) Simulated Roller Lever 5 A 125 VAC, 250 VAC 30 VDC 1.2 N Solder Lug Chassis Mount IP67
Omron Electronics Grundläggande/snäppverkande omkopplare MINIATURE BI-DIRECTION SWITCH 1 373På lager
Min.: 1
Multipla: 1

D2X Detection Switch SPST ON - (OFF) Lever 100 mA 30 VDC 0.5 N Connector Chassis Mount IP00
Omron Electronics Grundläggande/snäppverkande omkopplare HINGE LEVER N/S GP 1 658På lager
Min.: 1
Multipla: 1

D3C Ultra Subminiature SPDT ON - (OFF), OFF - (ON) Lever 100 mA 30 VDC 1.3 N Solder Pin PCB Mount IP00
Omron Electronics Grundläggande/snäppverkande omkopplare HINGE LEVER N/S LOF 2 826På lager
Min.: 1
Multipla: 1

D3C Ultra Subminiature SPDT ON - (OFF), OFF - (ON) Lever 100 mA 30 VDC 0.4 N Solder Pin PCB Mount IP00
Omron Electronics Grundläggande/snäppverkande omkopplare HINGE LEVER S GP 4 107På lager
Min.: 1
Multipla: 1

D3C Ultra Subminiature SPDT ON - (OFF), OFF - (ON) Lever 100 mA 30 VDC 1.3 N Solder Pin Chassis Mount IP00
Omron Electronics Grundläggande/snäppverkande omkopplare HINGE LEVER S LOF 1 696På lager
Min.: 1
Multipla: 1

D3C Ultra Subminiature SPDT ON - (OFF), OFF - (ON) Lever 100 mA 30 VDC 0.4 N Solder Pin PCB Mount IP00
Omron Electronics Grundläggande/snäppverkande omkopplare SPDT PLUNGER 1 624På lager
Min.: 1
Multipla: 1

D3D Miniature SPDT ON - (OFF), OFF - (ON) Plunger 1 A 250 VAC 2 N Quick Connect Chassis Mount IP00
Omron Electronics Grundläggande/snäppverkande omkopplare SPST-NO PLUNGER 1 331På lager
Min.: 1
Multipla: 1

D3D Miniature SPST OFF - (ON) Plunger 1 A 250 VAC 2 N Quick Connect Chassis Mount IP00
Omron Electronics Grundläggande/snäppverkande omkopplare Miniature Door Detection Switch 3 088På lager
2 400Förväntad 2026-06-12
Min.: 1
Multipla: 1

D3DC Miniature SPST OFF - (ON) Plunger 100 mA 30 VDC 1 N Quick Connect Chassis Mount IP00
Omron Electronics Grundläggande/snäppverkande omkopplare HNGE RLR LVR SPST-NO 1 026På lager
Min.: 1
Multipla: 1

D3M Subminiature SPST OFF - (ON) Roller Lever 100 mA 30 VDC 0.5 N Quick Connect Chassis Mount IP40