TL1105 Serie Taktil-omkopplare

Resultat: 157
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Belyst Monteringsstil Monteringsriktning Stamhöjd Ställdon Omkopplingsfunktion Manövreringskraft Märkström Märkspänning DC Jordterminal Kontaktform Termineringsstil Färg Färg på hätta Längd Bredd Höjd Serie Livslängd Förpackning
E-Switch Taktil-omkopplare 6.0 X 4.3MM 100G 6 013På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 1 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 4.3 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare Thru hole 6mmx6mm SPST-NO 0.05A 50V 7 062På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 1 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 7 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare Thru hole 6mmx6mm SPST-NO 0.05A 50V 403På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 2.5 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 7 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare Thru hole 6mmx6mm SPST-NO 0.05A 50V 1 495På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 1 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 12.5 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare RIGHT ANGLE .276" 55På lager
4 000Förväntad 2026-06-23
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Right Angle Square OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 6.35 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare 6.0X2.8MM R/A 100G 835På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Right Angle Square OFF - (ON) 1 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 6.35 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare 6.0X17MM 100G 3 414På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 1 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 17 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare R/A TACT SWITCH 475På lager
2 000Förväntad 2026-05-21
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Right Angle 3.6 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 6.85 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare RA TACT 11.85MM ACT 105På lager
2 000Förväntad 2026-06-29
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Right Angle 3.6 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 11.85 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare TACTILE SWITCH 3 592På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 2.5 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 11.85 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare 6mm Thru-hole 8.5mm Act Height 752På lager
7 500Förväntad 2026-06-30
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 8.5 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare Thru hole 6mmx6mm SPST-NO 0.05A 50V 852På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 2.5 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 8.5 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare 6.0X6.15MM R/A 250G 4 548På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Right Angle 3.6 mm Dome OFF - (ON) 2.5 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 6.15 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare 6.0X8.35MM R/A 160G 372På lager
4 000Förväntad 2026-05-18
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Right Angle 3.6 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 8.35 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare 6.0X8.35MM 100G 5 141På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Right Angle 3.6 mm Dome OFF - (ON) 1 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 8.35 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare 6.0X3.15MM R/A 250G 4 352På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Right Angle 3.6 mm Dome OFF - (ON) 2.5 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 3.15 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare TACT, 50mA 12VDC, SPST-NO Off-(On), Through Hole, Right Angle PC Pin 3 175På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Right Angle 3.6 mm Dome OFF - (ON) 2.5 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 5.85 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare Thru hole 6mmx6mm SPST-NO 0.05A 50V 835På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 1 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 16.3 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare Tact Switch 50mA 12VDC, 160gf, 100 ohms max, 3.15mm actuator, bracket, black 665På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Right Angle Round (ON) - (OFF) 50 mA 12 VDC No SPST Solder Pin Black 7.15 mm 7.4 mm 10.5 mm TL1105 Bulk
E-Switch Taktil-omkopplare Thru hole 6mmx6mm SPST-NO 0.05A 50V 6På lager
3 000På beställningen
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 2.5 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 13.5 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare 6.0X2.8MM 250G
20 838På beställningen
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Straight 3.6 mm Square OFF - (ON) 2.5 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 7.5 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare 6.0X6.15MM R/A 160G
9 825Förväntad 2026-06-23
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Right Angle 3.6 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 6.15 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare Thru hole 6mmx6mm RED Cap 2På lager
Min.: 1
Multipla: 1

Non-Illuminated Through Hole 2.8 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin TL1105 Bulk
E-Switch Taktil-omkopplare 6.0X7.3MM 100G
7 421Förväntad 2026-07-02
Min.: 1
Multipla: 1

Non-Illuminated Through Hole Straight 3.6 mm Dome OFF - (ON) 1 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 7.3 mm TL1105 100000 Cycle Bulk
E-Switch Taktil-omkopplare Ej på lager
Min.: 1
Multipla: 1
TL1105