Clare Halvledarreläer - PCB-montering

Resultat: 459
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Förpackning Monteringsstil Lastströmsklass Lastspänningsklass Typ av reläkontakt Kontrollspänningsområde Paket/låda Utgångstyp Ingångsström Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NO 6PIN DIP 219På lager
Min.: 1
Multipla: 1

Tube PCB Mount 50 mA 300 VDC 1 Form A (SPST-NO) 1.8 VDC to 2.8 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA160
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single-Pole Relay 300V 50mA 294På lager
Min.: 1
Multipla: 1

Tube PCB Mount 50 mA 300 VDC 1 Form A (SPST-NO) 1.8 VDC to 2.8 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA160
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single-Pole Relay 800V 100mA 251På lager
700Förväntad 2026-06-25
Min.: 1
Multipla: 1

Tube PCB Mount 180 mA 800 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA170
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single Pole 1-Form-A, 250V,250mA 16På lager
1 000Förväntad 2026-06-16
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 100 mA 800 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) PLA171
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single-Pole Relay 400V 150mA 330På lager
Min.: 1
Multipla: 1

Tube PCB Mount 150 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA190
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single-Pole Relay 400V 250mA 34På lager
Min.: 1
Multipla: 1

Tube PCB Mount 250 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA191
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single-Pole Relay 400V 250mA 218På lager
Min.: 1
Multipla: 1

Tube PCB Mount 250 mA 400 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA191
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single-Pole Relay 600V 150mA 379På lager
Min.: 1
Multipla: 1

Tube PCB Mount 150 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA192
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NO 6PIN DIP 61På lager
Min.: 1
Multipla: 1

Tube PCB Mount 100 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA193
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single-Pole Relay 600V 100mA 294På lager
Min.: 1
Multipla: 1

Tube PCB Mount 100 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA193
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-A 600V 100mA 5000Vrms Isolation 5På lager
Min.: 1
Multipla: 1

Tube PCB Mount 130 mA 600 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLA194
IXYS Integrated Circuits Halvledarreläer - PCB-montering 350V 120mA Integrated 30På lager
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) TS117
IXYS Integrated Circuits Halvledarreläer - PCB-montering 350V 120mA Integrated 288På lager
3 000Förväntad 2026-02-19
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) TS117
IXYS Integrated Circuits Halvledarreläer - PCB-montering 350V 100mA Dual-Sing OptoMOS Relay 90På lager
Min.: 1
Multipla: 1

Tube PCB Mount 100 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) XAA170
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NO 6PIN SOP 104På lager
Min.: 1
Multipla: 1

Tube PCB Mount 100 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) XCA170
IXYS Integrated Circuits CPC1333GRTR
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-B; 350V,130mA 5000Vrms Isolation 835På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 130 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) CPC1333
IXYS Integrated Circuits CPC2017N
IXYS Integrated Circuits Halvledarreläer - PCB-montering DUAL, 1-FORM-A 60V, 120mA, 8-Pin 1 132På lager
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2017
IXYS Integrated Circuits CPC2330NTR
IXYS Integrated Circuits Halvledarreläer - PCB-montering Dual Single-Pole 101På lager
10 102Förväntad 2026-07-13
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SOIC-8 MOSFET 50 mA - 40 C + 85 C 9.347 mm (0.368 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) CPC2330
IXYS Integrated Circuits PBA150
IXYS Integrated Circuits Halvledarreläer - PCB-montering Dual 1-Form-A 250V 250mA SSR 118På lager
Min.: 1
Multipla: 1

Tube PCB Mount 250 mA 250 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PBA150
IXYS Integrated Circuits PBB150
IXYS Integrated Circuits Halvledarreläer - PCB-montering 2-Form-B 250V 250mA Solid State Relay 120På lager
Min.: 1
Multipla: 1

Tube PCB Mount 250 mA 250 VDC 2 Form B (DPST-NC) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PBB150
IXYS Integrated Circuits PLB150S
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single-Pole Relay 250V 250mA 303På lager
Min.: 1
Multipla: 1

Tube PCB Mount 250 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.5 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PLB150
IXYS Integrated Circuits TS117
IXYS Integrated Circuits Halvledarreläer - PCB-montering 350V 120mA Integrated 126På lager
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) TS117

IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-A 60V 600mA Solid State Relay 248På lager
Min.: 1
Multipla: 1

Tube PCB Mount 600 mA 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) CPC1560
IXYS Integrated Circuits Halvledarreläer - PCB-montering 350V 120mA Dual Single-Pole 15På lager
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LAA100
IXYS Integrated Circuits Halvledarreläer - PCB-montering 250V 200mA Dual Sing OptoMOS Relay 76På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Reel, Cut Tape, MouseReel PCB Mount 200 mA 250 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) LBA127