Solid State Relays - PCB Mount

Results: 129
Select Image Part # Mfr. Description Datasheet Availability Pricing (SEK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industry Solid State Relays - PCB Mount AC Type Random DIP Solid State Relay 481In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount AC Type Zero-Cross DIP Solid State Relay 698In Stock
650Expected 2027-01-04
Min.: 1
Mult.: 1

Tube PCB Mount 900 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 803In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 900 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 1 028In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape, MouseReel PCB Mount 900 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount AC Type Zero-Cross SMD Solid State Relay 1 193In Stock
Min.: 1
Mult.: 1
: 1 000

Reel, Cut Tape PCB Mount 900 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount AC Type Random DIP Solid State Relay 717In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 900 mA 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount AC Type Zero-Cross DIP Solid State Relay 9 205In Stock
5 100Expected 2026-11-09
Min.: 1
Mult.: 1

Tube PCB Mount 1.2 A 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount AC Type Random DIP Solid State Relay 1 000In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.2 A 1 Form A (SPST-NO) 1.21 VDC DIP-8 PhotoTriac 50 mA - 30 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) AQ-H
Panasonic Industry Solid State Relays - PCB Mount 350v 120mA DIP Form A Norm-Open 11In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 5 225In Stock
3 850Expected 2026-09-21
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V 8PIN DPST 5In Stock
1 000Expected 2026-10-12
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V DPST 374In Stock
Min.: 1
Mult.: 1

Bulk PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) DIP-8 MOSFET AQW
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V DPST 108In Stock
600Expected 2026-11-16
Min.: 1
Mult.: 1

Tube PCB Mount 100 mA 400 VAC, 400 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 300MA 100V DPST 71In Stock
500Expected 2026-10-12
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 100 VAC, 100 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 600v 40mA DIP Form A Norm-Open 324In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 40 mA 600 VAC, 600 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.86 mm (0.388 in) 3.2 mm (0.126 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 200v 50mA DIP Form A Norm-Open 98In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 50 mA 200 VAC, 200 VDC 2 Form A (DPST-NO) 1.25 VDC DIP-8 Photo MOSFET 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 60v 500mA DIP Form A Norm-Open 260In Stock
500Expected 2026-10-05
Min.: 1
Mult.: 1

Tube PCB Mount 400 mA 60 VAC, 60 VDC 2 Form A (DPST-NO) 1.14 VDC DIP-8 Photo MOSFET 1.8 mA - 40 C + 85 C 9.86 mm (0.388 in) 6.4 mm (0.252 in) 3.2 mm (0.126 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 400v 120mA DIP Form B Norm-Clsd 31In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC, 400 VDC 2 Form B (DPST-NC) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 500MA 60V 1FORMA / 1FORMB 6In Stock
1 100On Order
Min.: 1
Mult.: 1

Tube PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 100MA 400V 1FORMA / 1FORMB 85In Stock
500Expected 2027-01-04
Min.: 1
Mult.: 1

Bulk PCB Mount 100 mA 400 VAC, 400 VDC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC DIP-8 Photo MOSFET 50 mA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
Panasonic Industry Solid State Relays - PCB Mount 400v 120ma 8pin DIP Form A B 5In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO), 1 Form B (SPST-NC) 1.25 VDC DIP-8 MOSFET 900 uA - 40 C + 85 C 9.78 mm (0.385 in) 6.4 mm (0.252 in) 3.9 mm (0.154 in) AQW
IXYS Integrated Circuits Solid State Relays - PCB Mount 100V 300mA Double Pole Relay 381In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 300 mA 100 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA108
IXYS Integrated Circuits Solid State Relays - PCB Mount 350V 120mA Dual Single-Pole 96In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA110
IXYS Integrated Circuits Solid State Relays - PCB Mount 250V 170mA Dual Single-Pole 156In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA120
IXYS Integrated Circuits Solid State Relays - PCB Mount DUAL POLE 150In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 170 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LAA125