IXYS Halvledarreläer - PCB-montering

Resultat: 525
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Förpackning Monteringsstil Lastströmsklass Lastspänningsklass Typ av reläkontakt Kontrollspänningsområde Paket/låda Utgångstyp Ingångsström Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single-Pole Relay 250V 170mA 120På lager
Min.: 1
Multipla: 1

Tube PCB Mount 170 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA129
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NO 6PIN DIP 111På lager
250Förväntad 2026-08-10
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA182
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single-Pole Relay 350V 120mA 346På lager
250Förväntad 2026-03-06
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA182
IXYS Integrated Circuits Halvledarreläer - PCB-montering 350V 85mA Dual-Pole OptoMOS Relay 389På lager
Min.: 1
Multipla: 1

Tube PCB Mount 85 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 100 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA210

IXYS Integrated Circuits Halvledarreläer - PCB-montering 350V 85mA Dual-Pole OptoMOS Relay 30På lager
Min.: 1
Multipla: 1

Tube PCB Mount 100 mA 350 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 100 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA210
IXYS Integrated Circuits Halvledarreläer - PCB-montering 350V 85mA Dual-Pole OptoMOS Relay 96På lager
Min.: 1
Multipla: 1

Tube PCB Mount 85 mA 350 VDC 1 Form C (SPDT-NO, NC) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 100 mA 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA210
IXYS Integrated Circuits Halvledarreläer - PCB-montering 250V 120mA OptoMOS Relay 139På lager
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 100 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA220
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single Pole OptoMOS 1-Form-A, 60V, 1A 365På lager
Min.: 1
Multipla: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA710
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-A 60V 1000 mA SSR w/optic MOSFET 244På lager
Min.: 1
Multipla: 1

Tube PCB Mount 1 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA712
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-A 60V 2200mA SSR w/optic MOSFET 167På lager
Min.: 1
Multipla: 1

Tube PCB Mount 2.2 A 60 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA715
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form 30V 2000 mA Solid State Relay 406På lager
Min.: 1
Multipla: 1

Tube PCB Mount 2 A 30 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA717
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form 30V 2000 mA Solid State Relay 264På lager
450Förväntad 2026-04-21
Min.: 1
Multipla: 1

Tube PCB Mount 2 A 30 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCA717
IXYS Integrated Circuits Halvledarreläer - PCB-montering SPST-NC 6 Pin SMT 350V 120mA 273På lager
1 000Förväntad 2026-07-21
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB110
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-B 350V 120mA Solid State Relay 100På lager
Min.: 1
Multipla: 1

Tube PCB Mount 120 mA 350 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB111
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-B 250V 170mA Solid State Relay 264På lager
Min.: 1
Multipla: 1

Tube PCB Mount 170 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB120
IXYS Integrated Circuits Halvledarreläer - PCB-montering 1-Form-B 250V 200mA Solid State Relay 274På lager
Min.: 1
Multipla: 1

Tube PCB Mount 200 mA 250 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB127
IXYS Integrated Circuits Halvledarreläer - PCB-montering SP-NO SS OptoMOS Relay 87På lager
Min.: 1
Multipla: 1

Tube PCB Mount 1.5 A 30 VDC 1 Form B (SPST-NC) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) LCB717
IXYS Integrated Circuits Halvledarreläer - PCB-montering Dual 1-Form-A 250V 50mA SSR 140På lager
Min.: 1
Multipla: 1

Tube PCB Mount 50 mA 250 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) OAA160
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single 1-Form-A 250V 50mA relay 234På lager
Min.: 1
Multipla: 1

Tube PCB Mount 50 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC DIP-6 MOSFET 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) OMA160
IXYS Integrated Circuits Halvledarreläer - PCB-montering Single 1-Form-A 250V 50mA relay 72På lager
Min.: 1
Multipla: 1

Tube PCB Mount 50 mA 250 VDC 1 Form A (SPST-NO) 900 mVDC to 1.4 VDC SMD DIP-6 MOSFET 50 mA 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) OMA160
IXYS Integrated Circuits Halvledarreläer - PCB-montering Dual 1-Form-A 400V 150mA SSR 2På lager
Min.: 1
Multipla: 1

Tube PCB Mount 150 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.5 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA110
IXYS Integrated Circuits Halvledarreläer - PCB-montering Dual 1-Form-A 400V 150mA SSR 55På lager
Min.: 1
Multipla: 1

Tube PCB Mount 150 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.5 VDC SMD DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 2.159 mm (0.085 in) PAA110
IXYS Integrated Circuits Halvledarreläer - PCB-montering DPST-NO/NO 8PIN DIP 87På lager
Min.: 1
Multipla: 1

Tube PCB Mount 600 mA 60 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA132
IXYS Integrated Circuits Halvledarreläer - PCB-montering Dual 1-Form-A 400V 250mA SSR 1På lager
Min.: 1
Multipla: 1

Tube PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.5 VDC DIP-8 MOSFET 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA140
IXYS Integrated Circuits Halvledarreläer - PCB-montering Dual 1-Form-A 400V 250mA SSR 41På lager
Min.: 1
Multipla: 1

Tube PCB Mount 250 mA 400 VDC 2 Form A (DPST-NO) 900 mVDC to 1.4 VDC SMD DIP-8 MOSFET 50 mA 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) PAA140