Motordrivenheter

Resultat: 106
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Motordrivtyp Driftspänning Märkström Märkeffekt Antal faser Egenskaper Ramstorlek - NEMA IP-klassificering Serie
Delta Electronics Motordrivenheter VFD-MS300, 2HP 1.5kW 480V 4.2A HD 4.6A ND 3ph IP20 599Hz EMC Filter
4På lager
Min.: 1
Multipla: 1

Varaible Frequency Drive 460 V 4.2 A 1.5 kW 3 Phase Support for both IM and PM Motor Control Frame B3 IP20
Delta Electronics Motordrivenheter VFD-MS300, 1HP 0.75kW 230V 4.8A HD 5.0A ND 3ph IP20 599Hz
2På lager
Min.: 1
Multipla: 1

Varaible Frequency Drive 230 V 4.8 A 750 W 3 Phase Support for both IM and PM Motor Control Frame A5 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 10HP 7.5kW 480V 17A HD 20.5A ND 3ph IP20 599Hz
12På lager
Min.: 1
Multipla: 1

Varaible Frequency Drive 460 V 17 A 7.5 kW 3 Phase Support for both IM and PM Motor Control Frame D1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 1HP 0.75kW 230V 4.8A HD 5.0A ND 1ph IP20 599Hz
3På lager
Min.: 1
Multipla: 1

Varaible Frequency Drive 230 V 4.8 A 750 W 1 Phase Support for both IM and PM Motor Control Frame B2 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 3HP 2.2kW 230V 11A HD 12.5A ND 1ph IP20 599Hz
1På lager
5Förväntad 2026-08-10
Min.: 1
Multipla: 1

Varaible Frequency Drive 230 V 11 A 2.2 kW 1 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 10HP 7.5kW 230V 33A HD 36A ND 3ph IP20 599Hz
1På lager
Min.: 1
Multipla: 1

Varaible Frequency Drive 230 V 33 A 7.5 kW 3 Phase Support for both IM and PM Motor Control Frame E1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 30HP 22kW 480V 45A HD 49A ND 3ph IP20 599Hz
1På lager
Min.: 1
Multipla: 1

Varaible Frequency Drive 460 V 45 A 22 kW 3 Phase Support for both IM and PM Motor Control Frame F1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 15HP 11kW 230V 49A HD 51A ND 3ph IP20 599Hz
1På lager
Min.: 1
Multipla: 1

Varaible Frequency Drive 230 V 49 A 11 kW 3 Phase Support for both IM and PM Motor Control Frame E1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 2HP 1.5kW 230V 7.5A HD 8.5A ND 1ph IP20 599Hz
3På lager
3Förväntad 2026-07-06
Min.: 1
Multipla: 1

Varaible Frequency Drive 230 V 7.5 A 1.5 kW 1 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 5HP 3.7kW 480V 9.0A HD 10.5A ND 3ph IP20 599Hz
2På lager
Min.: 1
Multipla: 1

Varaible Frequency Drive 460 V 9 A 3.7 kW/4 kW 3 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 3HP 2.2kW 230V 11A HD 12.5A ND 3ph IP20 599Hz
14På beställningen
Min.: 1
Multipla: 1

Varaible Frequency Drive 230 V 11 A 2.2 kW 3 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 7.5HP 5.5kW 480V 13A HD 15.7A ND 3ph IP20 599Hz EMC Filter
10På beställningen
Min.: 1
Multipla: 1

Varaible Frequency Drive 460 V 13 A 5.5 kW 3 Phase Support for both IM and PM Motor Control Frame D2 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 7.5HP 5.5kW 230V 25A HD 27A ND 3ph IP20 599Hz
3På beställningen
Min.: 1
Multipla: 1

Varaible Frequency Drive 230 V 25 A 5.5 kW 3 Phase Support for both IM and PM Motor Control Frame D1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 1HP 0.75kW 115V 4.8A HD 5.5A ND 1ph IP20 599Hz
6På beställningen
Min.: 1
Multipla: 1

Varaible Frequency Drive 115 V 4.8 A 750 W 1 Phase Support for both IM and PM Motor Control Frame C1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 5HP 3.7kW 480V 9.0A HD 10.5A ND 3ph IP20 High Speed EMC Filter
4Förväntad 2026-07-06
Min.: 1
Multipla: 1

Varaible Frequency Drive 460 V 9 A 3.7 kW/4 kW 3 Phase Support for both IM and PM Motor Control Frame C2 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 15HP 11kW 480V 25A HD 28A ND 3ph IP20 599Hz
1På beställningen
Min.: 1
Multipla: 1

Varaible Frequency Drive 460 V 25 A 11 kW 3 Phase Support for both IM and PM Motor Control Frame E1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 7.5HP 5.5kW 480V 13A HD 15.7A ND 3ph IP20 599Hz
2Förväntad 2026-05-01
Min.: 1
Multipla: 1

Varaible Frequency Drive 460 V 13 A 5.5 kW 3 Phase Support for both IM and PM Motor Control Frame D1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 1/4HP 0.2kW 115V 1.6A HD 1.8A ND 1ph IP20 599Hz
1Förväntad 2026-07-06
Min.: 1
Multipla: 1

Varaible Frequency Drive 115 V 1.6 A 200 W 1 Phase Support for both IM and PM Motor Control Frame A1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 1/4HP 0.2kW 230V 1.6A HD 1.8A ND 3ph IP20 599Hz
4På beställningen
Min.: 1
Multipla: 1

Varaible Frequency Drive 230 V 1.6 A 200 W 3 Phase Support for both IM and PM Motor Control Frame A1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 1HP 0.75kW 480V 2.7A HD 3.0A ND 3ph IP20 599Hz EMC Filter
3På beställningen
Min.: 1
Multipla: 1

Varaible Frequency Drive 460 V 2.7 A 750 W 3 Phase Support for both IM and PM Motor Control Frame B3 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 1HP 0.75kW 480V 2.7A HD 3.0A ND 3ph IP20 599Hz
3På beställningen
Min.: 1
Multipla: 1

Varaible Frequency Drive 460 V 2.7 A 750 W 3 Phase Support for both IM and PM Motor Control Frame A5 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 1/2HP 0.4kW 230V 2.8A HD 3.2A ND 1ph IP20 599Hz EMC Filter
3På beställningen
Min.: 1
Multipla: 1

Varaible Frequency Drive 230 V 2.8 A 750 W 1 Phase Support for both IM and PM Motor Control Frame B3 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300,, 1/2HP 0.4kW 230V 2.8A HD 3.2A ND 1ph IP20 599Hz
6Förväntad 2026-07-06
Min.: 1
Multipla: 1

Varaible Frequency Drive 230 V 2.8 A 400 W 1 Phase Support for both IM and PM Motor Control Frame A3 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 20HP 15kW 480V 32A HD 36A ND 3ph IP20 599Hz
1På beställningen
Min.: 1
Multipla: 1

Varaible Frequency Drive 460 V 32 A 15 kW 3 Phase Support for both IM and PM Motor Control Frame E1 IP20 VFD-MS300
Delta Electronics Motordrivenheter VFD-MS300, 2HP 1.5kW 575V 3.0A HD 3ph IP20 599Hz
2Förväntad 2026-07-17
Min.: 1
Multipla: 1

Varaible Frequency Drive 575 V 3 A 1.5 kW 3 Phase Support for both IM and PM Motor Control Frame B1 IP20 VFD-MS300