MDSSGLFS

C&K
611-MDSSGLFS
MDSSGLFS

Tillverk:

Beskrivning:
Vridomkopplare SWITCH PB RUBBR ACT SPST MOM SLV

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 289

Lager:
289 Kan skickas omedelbart
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
30,52 kr 30,52 kr
23,76 kr 237,60 kr
22,78 kr 2.278,00 kr
22,13 kr 5.532,50 kr

Produktattribut Attributvärde Välj attribut
C&K Switches
Produktkategori: Vridomkopplare
RoHS-direktivet:  
Non-Illuminated
100 mA
100 VDC
Solder Pin
Silver
Plunger
M
Bulk
Märke: C&K
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: FR
Produkttyp: Rotary Switches
Fabriksförpackningskvantitet: 1000
Underkategori: Switches
Del # Alias: MDS SG LFS Y65A00221FPLFS
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8536508090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

Low-Voltage Motor Drive Solutions

C&K Switches Low-Voltage Motor Drive Solutions feature switches that protect and control components, enhancing energy efficiency and improving motor life in industrial applications. The comprehensive lineup includes DIP, slide, tactile, snap-acting, and rotary switches. Designers can choose from a host of options, such as operating force, actuator style, contact form or switch function, the number of positions, and mounting style. These robust switches from C&K provide low-voltage motor drive solutions for a variety of equipment, such as electric hoists, pumps, compressors, fans, and conveyors.

M Series Half-Inch Rotary Switches

C&K Switches M Series Half-Inch Rotary Switches are available with multi-pole and multi-positions suitable for both panel and PCB mounting. These rotary switches feature a stainless-steel actuator, non-shorting contacts, and RoHS compliance. An IP67 protection rating is offered on products ending with "-F". Typical applications for C&K Switches M Series Half-Inch Rotary Switches include all sorts of equipment, such as test, industrial, and medical.