Halvledarreläer - Industriell montering

Resultat: 5 237
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Monteringsstil Lastströmsklass Lastspänningsklass Typ av reläkontakt Utgångstyp Kontrollspänningsområde Ingångsström Minsta drifttemperatur Maximal drifttemperatur IP-klassificering Serie Längd Bredd Höjd Förpackning
Littelfuse Halvledarreläer – SSR:er SSR Pnl, 1x75A/600VAC ZC, AC/DC in, IP20 11På lager
Min.: 1
Multipla: 1

Solid State Relay Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP20 57.6 mm 44.9 mm 29.3 mm Bulk
Littelfuse Halvledarreläer – SSR:er SSR Pnl, 1x75A/600VAC RN, AC/DC in, IP00 12På lager
Min.: 1
Multipla: 1

Solid State Relay Panel Mount 75 A SPST (1 Form A) Zero Switching 16 mA to 25 mA - 40 C + 70 C IP00 57.6 mm 44.9 mm 23.3 mm Bulk
Teledyne Relays Halvledarreläer – SSR:er Output: 25A, 24-280VAC/ Control: 4.25 - 9.0 VDC / Zero-cross 57På lager
Min.: 1
Multipla: 1

Industrial Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 4.25 VDC to 9 VDC 20 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Crydom Halvledarreläer – SSR:er SER1 AC CTL SCR OUT 159På lager
Min.: 1
Multipla: 1

Solid State Relays SSR Panel Mount 75 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Teledyne Relays Halvledarreläer – SSR:er Output: 50A, 24-265VAC / Control: 20-280VAC, 22-48VDC / Zero-cross / IP20 cover 41På lager
Min.: 1
Multipla: 1

Industrial Solid State Relays Single-Phase AC Output SSR Chassis Mount 50 A 24 VAC to 265 VAC Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 70 C IP20 SHC 58.2 mm 44.8 mm 28.8 mm
Teledyne Relays Halvledarreläer – SSR:er DC Output: 100A, 1-60VDC / Control: 4-32 VDC / IP20 protection cover 42På lager
25Förväntad 2026-09-11
Min.: 1
Multipla: 1

Industrial Solid State Relays DC Switching Solid State Relay Panel Mount 100 A 1 VDC to 60 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm
Teledyne Relays Halvledarreläer – SSR:er Output: 25A, 24-280VAC/ Control: 9.0 - 18.0 VDC / Zero-cross 33På lager
Min.: 1
Multipla: 1

Industrial Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 9 VDC to 18 VDC 14 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
Teledyne Relays Halvledarreläer – SSR:er Output: 25A, 24-280VAC/ Control: 18.0 - 28.8 VDC / Zero-cross 23På lager
Min.: 1
Multipla: 1

Industrial Solid State Relays Miniature Single-Phase AC SSR Panel Mount 25 A 24 VAC to 280 VAC Zero Switching 18 VDC to 28.8 VDC 14 mA - 30 C + 80 C IP20 FSC 35.6 mm 21.1 mm 24 mm
E-T-A Halvledarreläer – SSR:er The E-T-A Solid State Remote Power Controller (SSRPC) E-1048-S6xx is an opto decoupled transistorized switching device providing both protection and signalization. It may be used wherever safe switching and protection of resistive, in 79På lager
Min.: 1
Multipla: 1
E-1048-S6
Crydom Halvledarreläer – SSR:er PM IP00 SSR 280VAC /50A,90-280V,ZC,NC 23På lager
Min.: 1
Multipla: 1

Solid State Relays Indicator Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC 5 mA to 10 mA IP00 Series 1 Each
Crydom Halvledarreläer – SSR:er SOLID STATE RELAY 48-660 VAC 20På lager
Min.: 1
Multipla: 1

Solid State Relays Indicator Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 CW48 58.8 mm 44.5 mm 30.9 mm Each
Crydom Halvledarreläer – SSR:er SSR DC OUTPUT 72VDC/20A 4-32VDC 26På lager
Min.: 1
Multipla: 1

Solid State Relays Isolated Panel Mount 20 A 1 VDC to 72 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 30 C + 80 C IP00 Power Plus DC Each
Crydom Halvledarreläer – SSR:er 6A 240VAC Out, 4 to 32DC In 18mm Dual UL 120På lager
Min.: 1
Multipla: 1
Solid State Relays Indicator DIN Rail Mount 6 A 24 VAC to 280 VAC 2 Form A (DPST-NO) SCR 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C SeriesOne DR 90.3 mm 18 mm 84.4 mm Each
Crydom Halvledarreläer – SSR:er PM SSR, 660Vac/18A , 18-36Vac In, ZC 150På lager
Min.: 1
Multipla: 1

Solid State Relays Heavy Duty Panel Mount 18 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 10 mA - 40 C + 80 C IP00 EZ 43.9 mm 38.1 mm 24.1 mm Each
Teledyne Relays Halvledarreläer – SSR:er Output: 30A, 42-600VAC / Control: 20-275 VAC, 24-190 VDC / Zero-cross / Input: Screw, Output: Box clamp / U configuration 18På lager
Min.: 1
Multipla: 1

Industrial Solid State Relays Single-Phase SSR DIN Rail Mount 30 A 42 VAC to 660 VAC Zero Switching 20 VAC to 275 VAC, 24 VDC to 190 VDC 40 mA - 40 C + 80 C IP20 DRSC 136 mm 22.5 mm 90 mm
Crydom Halvledarreläer – SSR:er Prop.Contr.SSR 240 Vac/25A 2-10Vdc 10På lager
Min.: 1
Multipla: 1

Proportional Controllers Heavy Duty Panel Mount 25 A 100 VAC to 240 VAC 1 Form A (SPST-NO) SCR 2 VDC to 10 VDC 4 mA - 30 C + 80 C PCV 58.4 mm 45.7 mm 23 mm Each
Crydom Halvledarreläer – SSR:er PM IP00 SSR 280VAC /50A,18-36VAC,ZC 38På lager
Min.: 1
Multipla: 1

Solid State Relays SSR Panel Mount 50 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 18 VAC to 36 VAC 16 mA to 20 mA - 40 C + 80 C IP00 Series 1 57.3 mm 44.5 mm 22.6 mm Each
Phoenix Contact Halvledarreläer – SSR:er PLCOSC120UC/48DC/100 154På lager
Min.: 1
Multipla: 1

Solid State Relays SSR DIN Rail Mount 100 mA 3 VDC to 48 VDC 1 Form A (SPST-NO) 108 VAC to 132 VAC, 99 VDC to 121 VDC 3.5 mA - 25 C + 60 C PLC-OSC 94 mm 6.2 mm 80 mm
Carlo Gavazzi Halvledarreläer – SSR:er SSR 1PH PROTECTIVE COVER 38På lager
Min.: 1
Multipla: 1

Solid State Relays SSR Cover - 20 C + 70 C IP20 BBR 67 mm 45 mm 27.5 mm Bulk
Carlo Gavazzi Halvledarreläer – SSR:er SSR ZS 480V 100A 4.5-32VDC LED 30På lager
Min.: 1
Multipla: 1

Single Phase Relays SSR Panel Mount 100 A 480 VAC 1 Form A (SPST-NO) Zero Switching 4 VDC to 32 VDC 12 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Halvledarreläer – SSR:er SSR ZS 480V 75A 24-265 VAC LED 20På lager
Min.: 1
Multipla: 1

Single Phase Relays SSR Panel Mount 75 A 480 VAC 1 Form A (SPST-NO) Zero Switching 20 VAC to 280 VAC, 22 VDC to 48 VDC 20 mA - 20 C + 100 C IP20 RM1A 58.2 mm 44.8 mm 28.8 mm
Carlo Gavazzi Halvledarreläer – SSR:er 1P-SSR-DC IN-ZC 600V 90A 1200VP-E-SRW IN-HI I2T 16På lager
Min.: 1
Multipla: 1

Single Phase Relays RGS1
Crydom Halvledarreläer – SSR:er Lin.Prop.Contr. 300 Vac/15A 0-10Vdc 5På lager
Min.: 1
Multipla: 1

Proportional Controllers Heavy Duty Panel Mount 15 A 20 VAC to 300 VAC 1 Form A (SPST-NO) SCR 0 VDC to 10 VDC - 30 C + 80 C LPCV 56.1 mm 56.1 mm 40.6 mm Each
Crydom Halvledarreläer – SSR:er DIN SSR 530VAC/30A 90-280VAC In,ZC 15På lager
20Förväntad 2026-11-11
Min.: 1
Multipla: 1

Solid State Relays Indicator DIN Rail Mount 30 A 48 VAC to 530 VAC 1 Form A (SPST-NO) SCR 110 VAC to 280 VAC 5 mA - 40 C + 80 C CKR48 81.3 mm 22.5 mm 99 mm Each
Omron Automation and Safety Halvledarreläer – SSR:er SOLID STATE RELAY TUV Markings 75På lager
Min.: 1
Multipla: 1

Solid State Relays Indicator Panel Mount 25 A 24 VAC to 240 VAC 1 Form A (SPST-NO) 5 VDC to 24 VDC - 30 C + 80 C G3NA 58 mm 4 mm 30 mm