Alpha Wire Multiledarkabel

Resultat: 9 062
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Typ Skärmning Antal ledare Sladdlängd Trådmätare - AWG Yttre diameter Mantelns färg Mantelns material Ledarens material Strandning Märkspänning
Alpha Wire Multiledarkabel 24AWG 2C SHIELD 100ft SPOOL SLATE 2På lager
Min.: 1
Multipla: 1

Shielded 2 Conductor 100 ft 24 AWG 4.06 mm (0.16 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 24 AWG 2 Conductor Pair, Shielded 500ft Spool Slate
2På lager
Min.: 1
Multipla: 1

Shielded 2 Conductor 500 ft 24 AWG 5.029 mm (0.198 in) Gray (Slate Gray) Low Smoke Zero Halogen (LSZH) Copper 300 V
Alpha Wire Multiledarkabel 26AWG 7C UNSHIELDED 100FT SPOOL SLATE
9På lager
Min.: 1
Multipla: 1

Automation and Process Control Unshielded 7 Conductor 100 ft 26 AWG 6.909 mm (0.272 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 34 600 V
Alpha Wire Multiledarkabel 16 AWG/3C UNSHIELD 500FT SPOOL SLATE
3På lager
Min.: 1
Multipla: 1

Automation and Process Control Unshielded 3 Conductor 500 ft 16 AWG 6.299 mm (0.248 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 34 300 V
Alpha Wire Multiledarkabel 20 AWG 3C SHIELDED 100FT SPOOL SLATE
4På lager
Min.: 1
Multipla: 1

Automation and Process Control Shielded 3 Conductor 100 ft 20 AWG 5.944 mm (0.234 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 19 x 32 300 V
Alpha Wire Multiledarkabel 20 AWG 2 Conductor communication cables, Shielded, 100 ft - Slate 16På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 2 Conductor 100 ft 20 AWG 5.08 mm (0.2 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 28 300 V
Alpha Wire Multiledarkabel 24 AWG 50 Conductor communication cables, Unshielded, 100 ft - Slate 7På lager
Min.: 1
Multipla: 1

Communication and Control Unshielded 50 Conductor 100 ft 24 AWG 11.735 mm (0.462 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel AE C&C 109På lager
Min.: 1
Multipla: 1
Audio and Video Cable Unshielded 3 Conductor 22 AWG 5.37 mm (0.211 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 300 V
Alpha Wire Multiledarkabel 12 AWG, 2 Conductor Communication Cable, Shielded, 100 ft - Slate 5På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 2 Conductor 100 ft 12 AWG 8.64 mm (0.34 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 65 x 30 300 V
Alpha Wire Multiledarkabel 24 AWG, 12 Pair Communication Cable, Unshielded, 100 ft - Slate
7På lager
Min.: 1
Multipla: 1

Communication and Control Unshielded 24 Conductor 100 ft 24 AWG 10.87 mm (0.428 in) Gray (Slate Gray) Polyvinyl Chloride (PVC) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 20 AWG 2 Conductor High-Low Temperature Cable, Braid 600V 100ft Natural 7På lager
Min.: 1
Multipla: 1
Commercial Application Shielded 2 Conductor 100 ft 20 AWG 4.115 mm (0.162 in) Natural Ethylene Tetrafluoroethylene (ETFE) Tinned Copper 19 x 32 600 V
Alpha Wire Multiledarkabel 20 AWG 3 Conductor High-Low Temperature Cable, Braid PTFE 600V 100ft White 5På lager
Min.: 1
Multipla: 1

3 Conductor 100 ft 20 AWG White
Alpha Wire M9620010 BK005
Alpha Wire Multiledarkabel 20 AWG 1 Conductor Foil 300V PVC, PVC 100 ft Spool - Black 3På lager
Min.: 1
Multipla: 1

Industrial Data Shielded 3 Conductor 100 ft 20 AWG Black Polyvinyl Chloride (PVC) Copper 7 x 0.0121 300 V
Alpha Wire Multiledarkabel XTRA-GUARD FLEX 761På lager
Min.: 1
Multipla: 1

Communication and Control Unshielded 3 Conductor 12 AWG 11.27 mm (0.444 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 19 x 0.0185 600 V
Alpha Wire Multiledarkabel 16 AWG 4 Conductor Unshielded 600V PVC/Nylon, PVC Per Foot - Black 1 000På lager
Min.: 1 000
Multipla: 1 000

Communication and Control Unshielded 4 Conductor 1 ft 18 AWG 7.874 mm (0.31 in) Black Polyvinyl Chloride (PVC) Copper 7 x 0.0152 600 V
Alpha Wire Multiledarkabel 24 AWG 1 Conductor 300V SupraShield PVC, PUR 100 ft Spool, Black 3På lager
Min.: 1
Multipla: 1

Harsh Environment Shielded 2 Conductor 100 ft 24 AWG 4.674 mm (0.184 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 7 x 32 300 V
Alpha Wire Multiledarkabel 22 AWG 3 Conductor Data and Bus Cable, Foil/Braid, 100ft Black 2På lager
Min.: 1
Multipla: 1

Communication and Control Shielded 6 Conductor 100 ft 22 AWG 11.38 mm (0.448 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 30 600 V
Alpha Wire Multiledarkabel 22AWG 7C UNSHIELDED 100FT SPOOL SLATE
3På lager
Min.: 1
Multipla: 1

Automation and Process Control Unshielded 7 Conductor 100 ft 22 AWG 7.772 mm (0.306 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 30 600 V
Alpha Wire Multiledarkabel 22 AWG 4 Pair Flat Cat6 Ethernet Cable, 500ft Spool Black 1På lager
Min.: 1
Multipla: 1

Networking Unshielded 8 Conductor 500 ft 23 AWG 3.302 mm (0.13 in) Black Polyvinyl Chloride (PVC) Copper Solid 300 V
Alpha Wire Multiledarkabel 24 AWG 6 Conductor 300V, Foil, PPVC, PPVC 500 ft Spool, Slate
1På lager
Min.: 1
Multipla: 1

Shielded 500 ft 24 AWG Gray (Slate Gray)
Alpha Wire Multiledarkabel 16 AWG 4 Conductor 600V Foil, MPPE, MPPE 100 ft Spool Slate 1På lager
Min.: 1
Multipla: 1

Control Cable Shielded 4 Conductor 100 ft 16 AWG 6.934 mm (0.273 in) Gray (Slate Gray) Modified Polyphenylene Ether (mPPE) Tinned Copper 19 x 0.0117 600 V
Alpha Wire Multiledarkabel 16 AWG 1 Conductor Foil 300V PVC, PVC 100 ft Spool - Black 10På lager
Min.: 1
Multipla: 1

Commercial Application Shielded 3 Conductor 100 ft 18 AWG 6.38 mm (0.251 in) Black Polyvinyl Chloride (PVC) Tinned Copper 7 x 0.0152 300 V
Alpha Wire Multiledarkabel 22 AWG 2 Conductor 300V SupraShield PVC, PUR 100 ft Spool, Black 2På lager
Min.: 1
Multipla: 1

Harsh Environment Shielded 2 Conductor 100 ft 22 AWG 6.604 mm (0.26 in) Black Polytetrafluoroethylene (PTFE) Tinned Copper 7 x 30 300 V
Alpha Wire Multiledarkabel 24AWG 5C SHIELDED 100FT SPOOL SLATE
3På lager
Min.: 1
Multipla: 1

Automation and Process Control Shielded 5 Conductor 100 ft 24 AWG 8.865 mm (0.349 in) Gray (Slate Gray) Polyvinyl Chloride (PVC), Oil Resistant Copper 7 x 32 600 V
Alpha Wire M3902 BK002-500
Alpha Wire Multiledarkabel 10awg PVC 500ft Spool, Black 1På lager
Min.: 1
Multipla: 1

Direct Burial Unshielded 2 Conductor 500 ft 10 AWG 0.264 in x 0.434 in Black Polyvinyl Chloride (PVC) Copper 7 x 0.0385 600 V