1CX12-33-0S-009.0 Cable Assy

3M
517-1CX12-33-0S-009
1CX12-33-0S-009.0 Cable Assy

Tillverk:

Beskrivning:
Specialiserade kablar 3M Coaxpress Industrial Camera Cable Assembly, Micro-BNC / Micro-BNC, 29.528ft (9m) Length, Extended High Flex, Black

Livscykel:
Nytt hos Mouser
ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 9

Lager:
9 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 085,86 kr 1 085,86 kr
923,01 kr 9 230,10 kr
854,23 kr 17 084,60 kr
833,52 kr 41 676,00 kr

Produktattribut Attributvärde Välj attribut
3M
Produktkategori: Specialiserade kablar
RoHS-direktivet:  
Camera Cable Assembly
DIN
1 Position
DIN
1 Position
9 m
Black
1 A
1CX
Märke: 3M
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: JP
Mantelns material: Polyvinyl Chloride (PVC)
Produkttyp: Specialized Cables
Fabriksförpackningskvantitet: 10
Underkategori: Cable Assemblies
Del # Alias: 7100313453
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8544429090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

1CXx-xx-0S CXP Industrial Camera Cable Assemblies

3M 1CXx-xx-0S CoaXPress® (CXP) Industrial Camera Cable Assemblies are CoaXPress 2.0 compatible flexible cable assemblies for industrial camera applications. The 1CXx-xx-0S series is ideal for fixed or repetitive motion and system designs requiring an easy-to-handle cable solution with longer transmission distances. The 3M 1CXx-xx-0S CXP Industrial Camera Cable Assemblies deliver up to 8m (CXP12) and 11m (CXP6) functional cable length and repeated bending durability greater than 10 million cycles. The 1CXx-xx-0S assemblies are available with Micro-BNC and BNC connectors for 12.5Gbps and DIN1.0/2.3 connectors for versions delivering 6.25Gbps. Typical applications include industrial automation inspection.

CoaXPress Industrial Camera Cable Assemblies

3M CoaXPress Industrial Camera Cable Assemblies feature the CoaXPress (CXP) interface, which is expected to be the mainstream interface for high-speed and high-bandwidth camera systems. The CXP allows video, camera control, and real-time triggering over a single coaxial cable. The CXP assemblies accommodate a range of machine vision requirements, including long transmission distances, high resolution, and durability with repetitive motion applications. The CXP interface delivers transmission speed up to 12.5Gbps/channel.