M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

Resultat: 8 468
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Kontaktände A Kontaktände A stiftantal Kontaktände B Kontaktände B stiftantal Sladdlängd Märkspänning
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 200mm, IP68 / IP69K 4På lager
Min.: 1
Multipla: 1

M12 17 Position Pigtail 200 mm (7.874 in) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, B Code, Plastic, 4A, 05 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 9På lager
Min.: 1
Multipla: 1
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, B Code, Plastic, 4A, 05 pins, Female Connector, Female Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 / IP69K 9På lager
Min.: 1
Multipla: 1

M12 5 Position M12 5 Position 1 m (3.281 ft) 60 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, B Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 / IP69K 6På lager
Min.: 1
Multipla: 1

M12 5 Position M12 5 Position 1 m (3.281 ft) 60 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, B Code, PROFIBUS, Metal, 4A, 02 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 5På lager
Min.: 1
Multipla: 1

M12 2 Position Pigtail 1 m (3.281 ft) 250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, B Code, PROFIBUS, Metal, 4A, 02 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP68 / IP69K 4På lager
Min.: 1
Multipla: 1

M12 2 Position Pigtail 5 m (16.404 ft) 250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated 8På lager
Min.: 1
Multipla: 1
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Ethernet EtherCAT, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 7På lager
Min.: 1
Multipla: 1
M12 4 Position Pigtail 1 m (3.281 ft) 250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, PROFINET, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 5På lager
Min.: 1
Multipla: 1

M12 4 Position Pigtail 1 m (3.281 ft) 250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, PROFINET, Metal, 4A, 04 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 5000mm, IP68 / IP69K 2På lager
Min.: 1
Multipla: 1

M12 4 Position Pigtail 5 m (16.404 ft) 250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, PROFINET, Metal, 4A, 04 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 5På lager
Min.: 1
Multipla: 1

M12 4 Position Pigtail 1 m (3.281 ft) 250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated 20På lager
Min.: 1
Multipla: 1

Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Screw-in, Field Installable, F4.0 - F8.0mm, IP67 Mated 55På lager
70Förväntad 2026-04-08
Min.: 1
Multipla: 1
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 3000mm, IP68 / IP69K 9På lager
Min.: 1
Multipla: 1

M12 4 Position Pigtail 3 m (9.843 ft) 250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Ethernet EtherCAT, Metal, 4A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 4På lager
Min.: 1
Multipla: 1
M12 4 Position Pigtail 1 m (3.281 ft) 250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Ethernet EtherCAT, Metal, 4A, 04 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 8På lager
Min.: 1
Multipla: 1

M12 4 Position Pigtail 1 m (3.281 ft) 250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Ethernet EtherCAT, Metal, 4A, 04 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 2000mm, IP68 / IP69K 4På lager
Min.: 1
Multipla: 1

M12 4 Position Pigtail 2 m (6.562 ft) 250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Metal, 3A, 04 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle With Cable/Wire, Length 500mm, IP68 / IP69K 1På lager
20Förväntad 2026-02-24
Min.: 1
Multipla: 1

Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K 30På lager
30Förväntad 2026-04-01
Min.: 1
Multipla: 1

Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated 208På lager
160Förväntad 2026-04-07
Min.: 1
Multipla: 1
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Plastic, 4A, 04 pins, Female Connector, Female Contact, SMT 180 95På lager
Min.: 1
Multipla: 1

250 V
Amphenol LTW Sensor-/ställdonskablar M Series Sensor Connector, M12, D Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, DIP 90 9På lager
Min.: 1
Multipla: 1

250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Metal, 4A, 04 pins, Male Connector, Male Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated 5På lager
Min.: 1
Multipla: 1
250 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, D Code, Plastic, 4A, 04 pins, Male Connector, Male Contact, SMT 180 69På lager
Min.: 1
Multipla: 1

250 V
Amphenol LTW Sensor-/ställdonskablar Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 2000mm, IP68 Mated 11På lager
Min.: 1
Multipla: 1

M12 8 Position Pigtail 2 m (6.562 ft) 30 V