M Series Circular Metric Connectors

Amphenol LTW M Series Circular Metric Connectors provide secure and reliable data transmission, as well and superior power transmission performance, in accordance with IEC standards. The M series includes a comprehensive product range, including M5, M8, Guided M8, M10.5, M12, 7/8", M20, and M23. Additional versions offered are push-pull, MPronto-12, and MPronto-12 push-pull connectors with a unique push-pull, fast-locking system that ensures secure, tool-free plugging. The MPronto-12 push-pull connectors are backward compatible with all female M12 1.0 sockets made by different manufacturers.

Resultat: 8 468
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Kontaktände A Kontaktände A stiftantal Kontaktände B Kontaktände B stiftantal Sladdlängd Märkspänning


Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated 1På lager
30Förväntad 2026-03-17
Min.: 1
Multipla: 1
30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 12På lager
Min.: 1
Multipla: 1

M12 12 Position Pigtail 1 m (3.281 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 40På lager
Min.: 1
Multipla: 1
M12 12 Position Pigtail 1 m (3.281 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 8På lager
Min.: 1
Multipla: 1
M12 12 Position Pigtail 1 m (3.281 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP67 Mated 20På lager
50Förväntad 2026-02-24
Min.: 1
Multipla: 1
30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 3000mm, IP68 / IP69K 5På lager
Min.: 1
Multipla: 1
M12 12 Position Pigtail 3 m (9.843 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 9På lager
Min.: 1
Multipla: 1

M12 12 Position Pigtail 1 m (3.281 ft) 30 V


Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K 10På lager
50På beställningen
Min.: 1
Multipla: 1
30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, PCB 180 , Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K 113På lager
Min.: 1
Multipla: 1
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 500mm, IP68 / IP69K 2På lager
Min.: 1
Multipla: 1

M12 12 Position Pigtail 500 mm (19.685 in) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K 10På lager
Min.: 1
Multipla: 1
30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 500mm, IP68 / IP69K 6På lager
Min.: 1
Multipla: 1

M12 12 Position Pigtail 500 mm (19.685 in) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 12 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Solder, Receptacle With Cable/Wire, Length 1500mm, IP68 / IP69K 1På lager
Min.: 1
Multipla: 1

M12 12 Position Pigtail 1.5 m (4.921 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP68 / IP69K 9På lager
Min.: 1
Multipla: 1

M12 17 Position Pigtail 2 m (6.562 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP68 / IP69K 5På lager
Min.: 1
Multipla: 1

M12 17 Position Pigtail 10 m (32.808 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 18På lager
Min.: 1
Multipla: 1

M12 17 Position Pigtail 1 m (3.281 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 3000mm, IP68 / IP69K 2På lager
Min.: 1
Multipla: 1

M12 17 Position Pigtail 3 m (9.843 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 200mm, IP68 / IP69K 5På lager
Min.: 1
Multipla: 1

M12 17 Position Pigtail 200 mm (7.874 in) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 1000mm, IP68 / IP69K 3På lager
10Förväntad 2026-02-24
Min.: 1
Multipla: 1

M12 17 Position Pigtail 1 m (3.281 ft) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Hexagonal, M16*1.5, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 / IP69K 9På lager
Min.: 1
Multipla: 1

Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, A Code, Metal, 1.5A, 17 pins, Male Connector, Male Contact, Hexagonal, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 200mm, IP68 / IP69K 4På lager
Min.: 1
Multipla: 1

M12 17 Position Pigtail 200 mm (7.874 in) 30 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, B Code, Plastic, 4A, 05 pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 9På lager
Min.: 1
Multipla: 1
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, B Code, Plastic, 4A, 05 pins, Female Connector, Female Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 / IP69K 9På lager
Min.: 1
Multipla: 1

M12 5 Position M12 5 Position 1 m (3.281 ft) 60 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, B Code, Plastic, 4A, 05 pins, Male Connector, Male Contact, Right Angle-to-Right Angle, Screw Thread, Overmolded Double Ended, Length 1000mm, IP68 / IP69K 6På lager
Min.: 1
Multipla: 1

M12 5 Position M12 5 Position 1 m (3.281 ft) 60 V
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, B Code, PROFIBUS, Metal, 4A, 02 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 1000mm, IP68 / IP69K 5På lager
Min.: 1
Multipla: 1

M12 2 Position Pigtail 1 m (3.281 ft) 250 V