Fuse Terminal Block DIN-skena, terminalblock

Resultat: 395
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Antal positioner Delning Märkström Märkspänning Anslutningsmetod Färg Höljets material Brännbarhetsklass Monteringsstil Minimal ledningsdimension Maximal ledningsdimension Längd Bredd Höjd Serie Förpackning
Weidmuller DIN-skena, terminalblock 6/LD 10-36VAC/DC
1 559På lager
10Förväntad 2026-08-26
Min.: 1
Multipla: 1

Fuse Terminal Block 2 Position 6.3 A 36 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 8 AWG 71.5 mm 7.9 mm 60 mm WSI Bulk
Weidmuller DIN-skena, terminalblock 1/EN 10-60VUC BFI H
1 012På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 4 Position 6.3 A 36 V Screw Beige Thermoplastic (TP) UL 94 V-0 DIN Rail 26 AWG 12 AWG 54.6 mm 8 mm 76.5 mm KDKS Bulk
Phoenix Contact DIN-skena, terminalblock UK 6-FSI/C-LED12 854På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 1 30 A 12 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 26 AWG 8 AWG 64 mm 8.2 mm 52 mm UK
Phoenix Contact DIN-skena, terminalblock UK 6-FSI/C-LED24 2 217På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 1 30 A 24 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 24 AWG 8 AWG 64 mm 8.2 mm 52 mm UK
Phoenix Contact DIN-skena, terminalblock 8.2mm HINGED 3 931På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 1 6.3 A 500 V Screw Black Polyamide (PA) UL 94 V-2 DIN Rail (NS 32, NS 35/7.5, NS 35/15) 26 AWG 10 AWG 72.5 mm 8.2 mm 56.5 mm UK


Phoenix Contact DIN-skena, terminalblock 10.2mm 6.3x32mm TYPE 3 222På lager
2 100Förväntad 2026-09-22
Min.: 1
Multipla: 1

Fuse Terminal Block 1 10.2 mm 10 A 500 V Screw Black Polyamide (PA) UL 94 V-2 DIN Rail 20 AWG 6 AWG 79 mm 10.2 mm 60.5 mm UK Bulk
Phoenix Contact DIN-skena, terminalblock ST 4-FSI/C 5 387På lager
3 000Förväntad 2026-09-15
Min.: 1
Multipla: 1

Fuse Terminal Block 2 Position 30 A 400 V Spring Cage Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 86.5 mm 8.2 mm 51 mm ST Bulk
Phoenix Contact DIN-skena, terminalblock ST 4-FSI/C-LED 24 1 250På lager
1 822På beställningen
Min.: 1
Multipla: 1

Fuse Terminal Block 2 Position 30 A Spring Cage Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 86.5 mm 8.2 mm 51 mm ST
Phoenix Contact DIN-skena, terminalblock UT 4-HESI (5X20) 4 979På lager
500Förväntad 2026-08-28
Min.: 1
Multipla: 1

Fuse Terminal Block 2 Position 6.3 A 500 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 80.5 mm UT
Phoenix Contact DIN-skena, terminalblock UT4-HESILED24(5X20) FUSE TERM BLOCK 5 155På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 2 Position 6.3 A 24 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 26 AWG 10 AWG 57.8 mm 6.2 mm 80.5 mm UT
Phoenix Contact DIN-skena, terminalblock UK 6-FSI/C 6 442På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 1 30 A 250 V Screw Black UL 94 V-0 DIN Rail 24 AWG 8 AWG 64 mm 8.2 mm 52 mm UK
Phoenix Contact DIN-skena, terminalblock PT 4-FSI/F 2 639På lager
350Förväntad 2026-08-26
Min.: 1
Multipla: 1

Fuse Terminal Block 2 Position 10 A 400 V Push-In Black DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 36.5 mm, 44 mm PT Bulk
Phoenix Contact DIN-skena, terminalblock PT 4-HESI (5X20) 6 693På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 1 6.3 A 500 V Push-In Black DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm +/- 62.5 mm, +/- 70 mm PT Bulk
Phoenix Contact DIN-skena, terminalblock PT 4-HESILED 24 (5X20) 1 468På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 1 6.3 A 24 V Push-In Black DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 56 mm 6.2 mm 62.5 mm, 70 mm PT
Phoenix Contact DIN-skena, terminalblock UT 4-PE/L/HESI (5X20) 1 491På lager
950Förväntad 2026-09-11
Min.: 1
Multipla: 1

Fuse Terminal Block 5 Position 28 A 500 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 10 AWG 92.7 mm 6.2 mm 96.4 mm UT 4
Phoenix Contact DIN-skena, terminalblock UT 4-PE/L/HESILED 24 (5X20) 2 571På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 5 Position 28 A 500 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 10 AWG 92.7 mm 6.2 mm 96.4 mm UT 4
Phoenix Contact DIN-skena, terminalblock UT 4-L/HESI (5X20) 5 807På lager
5 800Förväntad 2026-09-08
Min.: 1
Multipla: 1

Fuse Terminal Block 4 Position 28 A 500 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 10 AWG 92.7 mm 6.2 mm 96.4 mm UT 4
Phoenix Contact DIN-skena, terminalblock UT 4-L/HESILED 24 (5X20) 13 666På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 4 Position 30 A 500 V Screw Black Polyamide (PA) UL 94 V-0 DIN Rail 26 AWG 10 AWG 92.7 mm 6.2 mm 96.4 mm UT 4
Weidmuller DIN-skena, terminalblock SFS 4 2C BK 125På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 2 Position 6.3 A 250 V Black Thermoplastic (TP) UL 94 V-0 DIN Rail 20 AWG 12 AWG 79.1 mm 6.1 mm 67.7 mm SNAP IN
Weidmuller DIN-skena, terminalblock W2C 4 FS DB 317På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 2 Position 6.3 A 550 V Screw Wemid UL 94 V-0 DIN Rail 24 AWG 10 AWG 75 mm 6.1 mm 60 mm W2C
Phoenix Contact DIN-skena, terminalblock PT 4-L/HESILED 24 (5X20) 105På lager
600Förväntad 2026-10-05
Min.: 1
Multipla: 1

Fuse Terminal Block 4 Position 28 A 500 V Push-In Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 24 AWG 10 AWG 118.5 mm 6.2 mm 91.4 mm PT
Phoenix Contact DIN-skena, terminalblock ST 4-HESI (6.3X32) 1 913På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 2 Position 10 A 400 V Spring Cage Black Polyamide (PA) UL 94 V-0 DIN Rail (NS 35/7.5, NS 35/15) 28 AWG 10 AWG 76.5 mm 8.2 mm 76.5 mm ST Bulk


Phoenix Contact DIN-skena, terminalblock UK 10.3-HESI N 10.3X38MM INSERT 1 234På lager
1 668Förväntad 2026-11-10
Min.: 1
Multipla: 1

Fuse Terminal Block 1 32 A 690 V Screw Black Polyamide (PA) UL 94 V-2 DIN Rail (NS 35/7.5, NS 35/15) 16 AWG 4 AWG 81 mm 18 mm 65.5 mm UK
Altech DIN-skena, terminalblock 1/4x1 1/4x1 1/4" 35mm 4 487På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 16 A 600 V Screw Gray Polyamide (PA) DIN Rail (32, 35) 22 AWG 10 AWG 72 mm 9 mm 50 mm 26210
Weidmuller DIN-skena, terminalblock W2C 4 FT-PE STB 150På lager
Min.: 1
Multipla: 1

Fuse Terminal Block 3 Position 32 A 800 V Black Wemid UL 94 V-0 DIN Rail 24 AWG 10 AWG 46 mm 6.1 mm 72.5 mm W2C