X Coded Sensor-/ställdonskablar

Resultat: 135
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kontaktände A Kontaktände A stiftantal Kontaktände B Kontaktände B stiftantal Kön Kodning Sladdlängd Märkström Märkspänning Trådmätare - AWG Mantelns färg IP-klassificering Serie Förpackning
METZ CONNECT Sensor-/ställdonskablar M12 Industrial Ethernet cable, X-coded, 1.0 m, M12 plug straight - M12 plug straight, PUR 9På lager
Min.: 1
Multipla: 1

M12 8 Position M12 8 Position Male / Male X Coded 1 m (3.281 ft) 500 mA 60 V 26 AWG, 7 AWG Green
METZ CONNECT Sensor-/ställdonskablar M12 Industrial Ethernet cable, X-coded, 5.0 m, M12 plug straight - M12 plug straight, PUR 7På lager
Min.: 1
Multipla: 1

M12 8 Position M12 8 Position Male / Male X Coded 5 m (16.404 ft) 500 mA 48 V 26 AWG, 7 AWG Green
METZ CONNECT Sensor-/ställdonskablar M12 Industrial Ethernet cable, X-coded, 1.0 m, M12 plug straight - RJ45 plug straight, PUR 8På lager
Min.: 1
Multipla: 1

M12 8 Position RJ45 8 Position Male / Male X Coded 1 m (3.281 ft) 500 mA 60 V 26 AWG, 7 AWG Green
METZ CONNECT Sensor-/ställdonskablar M12 Industrial Ethernet cable, X-coded, 5.0 m, M12 plug straight - RJ45 plug straight, PUR 9På lager
Min.: 1
Multipla: 1

M12 8 Position RJ45 8 Position Male / Male X Coded 5 m (16.404 ft) 500 mA 60 V 26 AWG, 7 AWG Green
METZ CONNECT Sensor-/ställdonskablar M12 Industrial Ethernet cable, X-coded, 1.0 m, M12 jack straight - free line end, PUR 4På lager
Min.: 1
Multipla: 1

M12 8 Position No Connector Female X Coded 1 m (3.281 ft) 500 mA 60 V 26 AWG, 7 AWG Green
METZ CONNECT Sensor-/ställdonskablar M12 Industrial Ethernet cable, X-coded, 0.5 m, M12 jack straight - RJ45 plug straight, PUR 10På lager
Min.: 1
Multipla: 1

M12 8 Position RJ45 8 Position Female / Male X Coded 0.5 m 500 mA 60 V Green
METZ CONNECT Sensor-/ställdonskablar M12 Industrial Ethernet cable, X-coded, 1.0 m, RJ45 plug straight - M12 plug angled, coding at 315, PUR 2På lager
10Förväntad 2026-08-25
Min.: 1
Multipla: 1

RJ45 8 Position M12 8 Position Male / Male X Coded 1 m (3.281 ft) 500 mA 60 V 26 AWG, 7 AWG Green
Amphenol LTW Sensor-/ställdonskablar M5 Circular Metric Connector, Metal, 1A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 2000mm, IP67 Mated 47På lager
Min.: 1
Multipla: 1

M5 4 Position Pigtail Male X Coded 2 m (6.562 ft) 1 A 60 V 26 AWG Black IP67
Amphenol LTW Sensor-/ställdonskablar M5 Circular Metric Connector, Metal, 1A, 04 pins, Male Connector, Male Contact, Straight, Screw Thread, Overmolded, Length 3000mm, IP67 Mated 5På lager
Min.: 1
Multipla: 1

M5 4 Position Pigtail Male X Coded 3 m (9.843 ft) 1 A 60 V 26 AWG Black IP67
Amphenol LTW Sensor-/ställdonskablar Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 5000mm, IP68 Mated 10På lager
Min.: 1
Multipla: 1

M12 8 Position Pigtail Male X Coded 5 m (16.404 ft) 2 A 30 V 24 AWG Green IP68
Amphenol LTW Sensor-/ställdonskablar Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 10000mm, IP68 Mated 3På lager
Min.: 1
Multipla: 1

M12 8 Position Pigtail Male X Coded 10 m (32.808 ft) 500 mA 30 V 24 AWG Black IP68
Amphenol LTW Sensor-/ställdonskablar M Series Sensor Connector, M12, X Code, Plastic, 0.5A, 08 pins, Female Connector, Female Contact, DIP 90 12På lager
Min.: 1
Multipla: 1

X Coded IP67
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated 49På lager
50Förväntad 2026-07-27
Min.: 1
Multipla: 1

X Coded 500 mA 50 VAC, 60 VDC IP67 M 12 X-code
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, PG9, Screw Thread, PCB 90 , Receptacle, Rear Fastened, IP67 Mated 6På lager
Min.: 1
Multipla: 1

X Coded 500 mA 50 VAC, 60 VDC IP67 M 12 X-code
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, M12*1.0, Screw Thread, PCB 90 , Receptacle, Rear Fastened, IP67 Mated 23På lager
120På beställningen
Min.: 1
Multipla: 1

X Coded 500 mA 50 VAC, 60 VDC IP67 M 12 X-code
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Plastic, 0.5A, 08 pins, Female Connector, Female Contact, SMT 180 1På lager
50Förväntad 2026-08-27
Min.: 1
Multipla: 1

X Coded 500 mA 50 VAC, 60 VDC IP65 M 12 X-code
Amphenol CONEC Sensor-/ställdonskablar SAL-12X-RS8.8- RS8.8-1/GBB 9På lager
Min.: 1
Multipla: 1

M12 8 Position M12 8 Position Male / Male X Coded 1 m (3.281 ft) 500 mA 48 V Green IP67
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Screw Thread, IDC, Field Installable, F5.0 - F9.0mm, IP68 Mated
2 650På beställningen
Min.: 1
Multipla: 1

Male X Coded 500 mA 50 V IP68 M 12 X-code Bulk
Amphenol LTW Sensor-/ställdonskablar M12 Circular Metric Connector, X Code, Metal, 0.5A, 08 pins, Female Connector, Female Contact, Hexagonal, Screw Thread, PCB 90 , Receptacle, Front Fastened, IP67 Mated
2 060På beställningen
Min.: 1
Multipla: 1

X Coded 500 mA 50 VAC, 60 VDC IP67 M 12 X-code
HARTING Sensor-/ställdonskablar M12 X-COD 8-POL ST/ST M/M RAIL
11På beställningen
Min.: 1
Multipla: 1

M12 8 Position M12 8 Position Male / Male X Coded 5 m (16.404 ft) 24 AWG Black IP65, IP67
METZ CONNECT Sensor-/ställdonskablar M12 Industrial Ethernet cable, X-coded, 1.0 m, M12 plug straight - free line end, PUR
5Förväntad 2026-07-16
Min.: 1
Multipla: 1

M12 8 Position No Connector Male X Coded 1 m (3.281 ft) 500 mA 60 V 26 AWG, 7 AWG Green
METZ CONNECT Sensor-/ställdonskablar M12 Industrial Ethernet cable, X-coded, 5.0 m, M12 jack straight - free line end, PUR
10Förväntad 2026-07-23
Min.: 1
Multipla: 1

M12 8 Position No Connector Female X Coded 5 m (16.404 ft) 500 mA 60 V 26 AWG, 7 AWG Green
METZ CONNECT Sensor-/ställdonskablar M12 Industrial Ethernet cable, X-coded, 5.0 m, RJ45 plug straight - M12 plug angled, coding at 315, PUR
6Förväntad 2026-07-23
Min.: 1
Multipla: 1

RJ45 8 Position M12 8 Position Male / Male X Coded 5 m (16.404 ft) 500 mA 60 V 26 AWG, 7 AWG Green
Amphenol LTW Sensor-/ställdonskablar Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 2000mm, IP68 Mated
30På beställningen
Min.: 1
Multipla: 1

M12 8 Position Pigtail Male X Coded 2 m (6.562 ft) 2 A 30 V 24 AWG Green IP68
Amphenol LTW Sensor-/ställdonskablar Circular Metric Connector MPronto-12 (M12 Push Pull), X Code, PROFINET, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Overmolded, Length 3000mm, IP68 Mated
20Förväntad 2026-09-10
Min.: 1
Multipla: 1

M12 8 Position Pigtail Male X Coded 3 m (9.843 ft) 500 mA 30 V 24 AWG Black IP68