Mini-Fit Jr. Connectors

Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Resultat: 2
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Kontaktände A Kontaktände A stiftantal Kontaktände B Kontaktände B stiftantal Kön Sladdlängd Trådmätare - AWG Märkström Mantelns färg Förpackning
Molex Rektangulära kabelmonteringar MiniFit TPA2 2CKT DR 300MM OTS CBLE ASSY 959På lager
Min.: 1
Multipla: 1

45135 Discrete Wire Cable Assemblies Socket 2 Position Socket 2 Position Female / Female 300 mm 16 AWG 9 A Black Bulk
Molex Rektangulära kabelmonteringar MiniFit TPA2 2CKT DR 1M OTS CBLE ASSY 550På lager
Min.: 1
Multipla: 1

45135 Discrete Wire Cable Assemblies Socket 2 Position Socket 2 Position Female / Female 1 m 16 AWG 9 A Black Bulk